• NTC Thermistors

SMD - NTC THERMISTOR ICL, S464 26mm - NTC Thermistors

1 Results
1 Results
Filtered By:Circuit ProtectionThermistors
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
B Parameter
Resistance
Power Rating
Tolerance
Mounting Style
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Diameter
Length
Width
Height
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B57471V2104H062
TTI: Not Assigned
TDK
Availability:

0In Stock

NTC Thermistors 0805 100K H62 B-4480 NTC Thermistor

0In Stock

Please adjust quantity to Min / Mult value
NTC THERMISTOR ICL, S464 26mm
4386 K, 4455 K, 4480 K
100 kOhms
210 mW
3 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
1.3 mm
Reel
B57471V2104H62