SMD - NTC THERMISTOR ICL, S238 16mm - NTC Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC THERMISTOR ICL, S238 16mm | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | |||||||||||||
0In Stock | NTC THERMISTOR ICL, S238 16mm | 4311 K | 100 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel |