SMD - NTC Element, M820 - NTC Thermistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57820M0561A005 TTI: B57820M0561A005 TDK Availability: 0In StockNTC Thermistors 39.6 Ohms 3930 1.5% | 0In Stock | NTC Element, M820 | 3930 K | 39.6 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | 1.3 mm | 1.3 mm | Bulk | B57820M561A5 |