SMD - NJ28 - NTC Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | NJ28 | 3625 K | 2 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
0In Stock | NJ28 | 3965 K | 10 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
0In Stock | NJ28 | 4380 K | 100 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NJ28 | 3625 K | 2 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NJ28 | 4250 K | 50 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel |