SMD - ERTJ - NTC Thermistors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J1VG103FA TTI: ERT-J1VG103FA Panasonic Availability: 8,000In Stock76,000 On Order Expected NTC Thermistors 10KOhms 1% THERMISTOR NTC | 8,000In Stock76,000 On Order Expected | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VS104FA TTI: ERT-J1VS104FA Panasonic Availability: 52,000In Stock32,000 On Order Expected 14-Oct-26 NTC Thermistors 100KOhms 1% THERMISTOR NTC | 52,000In Stock32,000 On Order Expected 14-Oct-26 | ERTJ | 4330 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
4,000In Stock | ERTJ | 2800 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VA220J TTI: ERT-J1VA220J Panasonic Availability: 4,000In StockNTC Thermistors 22Ohms 5% THERMISTOR NTC | 4,000In Stock | ERTJ | 2750 K | 22 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VS104JA TTI: ERT-J1VS104JA Panasonic Availability: 4,000In StockNTC Thermistors 100KOhms 5% THERMISTOR NTC | 4,000In Stock | ERTJ | 4330 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ET102J TTI: ERT-J0ET102J Panasonic Availability: 10,000In StockNTC Thermistors 1KOhms 5% THERMISTOR NTC | 10,000In Stock | ERTJ | 4500 K | 1 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VG103GA TTI: ERT-J1VG103GA Panasonic Availability: 12,000In StockNTC Thermistors 10KOhms 2% THERMISTOR NTC | 12,000In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
15,000In Stock | ERTJ | 3380 K | 10 kOhms | 33 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: ERT-J1VV473J TTI: ERT-J1VV473J Panasonic Availability: 12,000In StockNTC Thermistors 47KOhms 5% THERMISTOR NTC | 12,000In Stock | ERTJ | 4700 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VA330J TTI: ERT-J1VA330J Panasonic Availability: 8,000In StockNTC Thermistors 33Ohms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 2750 K | 33 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VK102FM TTI: ERT-J1VK102FM Panasonic Availability: 12,000In StockNTC Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor | 12,000In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
4,000In Stock | ERTJ | 4500 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
8,000In Stock | ERTJ | 2800 K | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VG103JA TTI: ERT-J1VG103JA Panasonic Availability: 8,000In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EP473FM TTI: ERT-J0EP473FM Panasonic Availability: 10,000In StockNTC Thermistors 0402 R25 47Kohms 1% B(25/50) 4050K +/-1% | 10,000In Stock | ERTJ | 4100 K | 47 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EA680H TTI: ERT-J0EA680H Panasonic Availability: 10,000In StockNTC Thermistors Multilayer Chip NTC Thermister | 10,000In Stock | ERTJ | 2800 K | 68 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VS104HA TTI: ERT-J1VS104HA Panasonic Availability: 4,000In StockNTC Thermistors 100KOhms 3% THERMISTOR NTC | 4,000In Stock | ERTJ | 4330 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EA470J TTI: ERT-J0EA470J Panasonic Availability: 30,000In StockNTC Thermistors 47Ohms 5% THERMISTOR NTC | 30,000In Stock | ERTJ | 2750 K | 47 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-JZEG103JA TTI: ERT-JZEG103JA Panasonic Availability: 30,000In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 30,000In Stock | ERTJ | 3380 K | 10 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J1VT152J TTI: ERT-J1VT152J Panasonic Availability: 8,000In StockNTC Thermistors 1.5KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 4500 K | 1.5 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT102J TTI: ERT-J1VT102J Panasonic Availability: 8,000In StockNTC Thermistors 1KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 4500 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EV104F TTI: ERT-J0EV104F Panasonic Availability: 30,000In StockNTC Thermistors Multilayer Chip NTC Thermister | 30,000In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VA400H TTI: ERT-J1VA400H Panasonic Availability: 4,000In StockNTC Thermistors Multilayer Chip NTC Thermister | 4,000In Stock | ERTJ | 2800 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VR103J TTI: ERT-J1VR103J Panasonic Availability: 0In Stock32,000 On Order Expected 30-Jun-26 NTC Thermistors 10K OHM 5% | 0In Stock32,000 On Order Expected 30-Jun-26 | ERTJ | 4250 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ER103H TTI: ERT-J0ER103H Panasonic Availability: 0In Stock10,000 On Order Expected 09-Jun-26 NTC Thermistors 10KOhms 3% THERMISTOR NTC | 0In Stock10,000 On Order Expected 09-Jun-26 | ERTJ | 4250 K | 10 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |