SMD - B57621C5 - NTC Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57621C5 | 3450 K | 1 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102K 62 B57621C5102K062 | |||||
0In Stock | B57621C5 | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K 62 B57621C5472K062 | ||||||
0In Stock | B57621C5 | 15 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5153K062 | ||||||
0In Stock | B57621C5 | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J 62 B57621C5103J062 | |||||
0In Stock | B57621C5 | 3530 K | 10 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103K 62 B57621C5103K062 | |||||
0In Stock | B57621C5 | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472J 62 B57621C5472J062 |