NTC Thermistors
18,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3472JB0 TTI: NTCLE100E3472JB0 Vishay / BC Components Availability: 3,000In StockNTC Thermistors 4.7Kohms 5% Radial | 3,000In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63472 | ||||
Mfr: TX06F103F3435ER TTI: TX06F103F3435ER Ohmite Availability: 5,000In StockNTC Thermistors 10K OHM 1% 25PPM 1/16W | 5,000In Stock | TX | 3435 K | 10 kOhms | 120 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
Mfr: NCP18XV103J03RB TTI: NCP18XV103J03RB Murata Electronics Availability: 32,000In StockNTC Thermistors 10K OHM 5% | 32,000In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VA220J TTI: ERT-J1VA220J Panasonic Industry Availability: 4,000In StockNTC Thermistors 22Ohms 5% THERMISTOR NTC | 4,000In Stock | ERTJ | 2750 K | 22 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: A1004AS20T1 TTI: A1004AS20T1 TE Connectivity / Measurement Specialties Availability: 270In StockNTC Thermistors Block Sensor Square Aluminum | 270In Stock | A1004 | 10 kOhms | Off-Board | Wire Lead | - 40 C | + 105 C | 3.61 mm | 25.4 mm | 6.35 mm | 6.35 mm | Each | ||||||||
Mfr: NTCLE413E2103F520L TTI: NTCLE413E2103F520L Vishay / BC Components Availability: 1,000In StockNTC Thermistors 10kohms 1% 52mm 30AWG | 1,000In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 52 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: GA10K3MRBD1002 TTI: GA10K3MRBD1002 TE Connectivity Availability: 88In StockNTC Thermistors MBD-2MRBD 10K+/-0.2'C 0-70'C | 88In Stock | Bulk | ||||||||||||||||||
Mfr: NTCSI0402E3473DXHT TTI: NTCSI0402E3473DXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 47K 0.5% | 20,000In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NDBG104J3380B1F TTI: NDBG104J3380B1F Eaton Electronics Availability: 500In StockNTC Thermistors Axial (Diode), Glass NTC, 10K ohm, 3380 B | 500In Stock | NDBG | 3380 K | 10 kOhms | 900 uW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 64.3 mm | 2 mm | 4.3 mm | Reel | ||||
Mfr: NRBG104F3380B1F TTI: NRBG104F3380B1F Eaton Electronics Availability: 500In StockNTC Thermistors Single ended, Glass NTC, 10K ohm, 3380 B | 500In Stock | NRBG | 3380 K | 10 kOhms | 800 uW | 1 % | PCB Mount | Radial | - 40 C | + 300 C | 1.9 mm | 70 mm | 1.9 mm | 5 mm | Bulk | |||||
Mfr: B57705M0103A001 TTI: B57705M0103A001 TDK Availability: 400In StockNTC Thermistors 10k 3988K 2% 150mW Probe M705 | 400In Stock | M705 | 3988 K | 10 kOhms | 150 mW | 2 % | Screw | Wire Lead | - 40 C | + 180 C | 8.5 mm | 18.5 mm | Bulk | B57705M103A1 | ||||||
Mfr: NRBG104J3380B1F TTI: NRBG104J3380B1F Eaton Electronics Availability: 500In StockNTC Thermistors Single ended, Glass NTC, 10K ohm, 3380 B | 500In Stock | NRBG | 3380 K | 10 kOhms | 800 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.9 mm | 70 mm | 1.9 mm | 5 mm | Bulk | |||||
Mfr: B57704M0103A001 TTI: B57704M0103A001 TDK Availability: 400In StockNTC Thermistors 10kohm 3988 1% 60MmW Probe M704/10k/A001 | 400In Stock | M704 | 10 kOhms | 60 mW | Off-Board | Wire Lead | Bulk | B57704M103A1 | ||||||||||||
Mfr: NTCSI0402E3473FXHT TTI: NTCSI0402E3473FXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 47K 1% | 20,000In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCGP3JH103HCZCCA TTI: NTCGP3JH103HCZCCA TDK Availability: 1,000In StockNTC Thermistors 10K OHM 3% | 1,000In Stock | NTCGP | 3435 K | 10 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3JH103HCZCCA - | |||
Mfr: NRBG105J3950B1F TTI: NRBG105J3950B1F Eaton Electronics Availability: 500In StockNTC Thermistors Single ended, Glass NTC, 100K ohm, 3950 B | 500In Stock | NRBG | 3950 K | 100 kOhms | 800 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.9 mm | 70 mm | 1.9 mm | 5 mm | Bulk | |||||
Mfr: NDBG104J3470B1F TTI: NDBG104J3470B1F Eaton Electronics Availability: 500In StockNTC Thermistors Axial (Diode), Glass NTC, 10K ohm, 3470 B | 500In Stock | NDBG | 3470 K | 10 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 125 C | DO-35 | 7 mm | Reel | ||||||||
Mfr: NTCSI0402E3104FXHT TTI: NTCSI0402E3104FXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 100K 1% | 20,000In Stock | NTCSI0402E3 | 4311 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: RL1003-1746-97-D1 TTI: RL1003-1746-97-D1 Amphenol Advanced Sensors Availability: 4,412In StockNTC Thermistors DIA .11 3k Ohm | 4,412In Stock | RL10 | 3965 K | 3 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 2.79 mm | Bulk | |||||||
Mfr: NCP18WM224J03RB TTI: NCP18WM224J03RB Murata Electronics Availability: 12,000In StockNTC Thermistors 220K OHM 5% | 12,000In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: 135-104LAF-J01 TTI: 135-104LAF-J01 Honeywell Availability: 500In StockNTC Thermistors 100KOhm 5% Axial Thermistor NTC | 500In Stock | 135 | 3974 K | 100 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | ||||
Mfr: RTS103C1R2M6L201 TTI: RTS103C1R2M6L201 Amphenol Advanced Sensors Availability: 980In StockNTC Thermistors 10K +-2%,M6 LUG,200MM WIRELGTH | 980In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 200 mm | 10.8 mm | 25 mm | Bulk | |||||
Mfr: JIC-F103WN-L502 TTI: JIC-F103WN-L502 Amphenol Advanced Sensors Availability: 100In StockNTC Thermistors DBL INSLTD W/STNLS STEEL HOUSG | 100In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | |||||||||||||
Mfr: NTCLE400E3472H TTI: NTCLE400E3472H Vishay / BC Components Availability: 1,500In StockNTC Thermistors 4.7Kohms 3% | 1,500In Stock | NTCLE400 | 3977 K | 4.7 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 17 mm | Bulk | |||||
Mfr: NTCS0603E3103FLT TTI: NTCS0603E3103FLT Vishay / BC Components Availability: 8,000In StockNTC Thermistors 10Kohms 1% SMD | 8,000In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel |