SMD - NTC Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP15WF104J03RC TTI: NCP15WF104J03RC Murata Electronics Availability: 10,000In StockNTC Thermistors 100K OHM 5% | 10,000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP15XV103J03RC TTI: NCP15XV103J03RC Murata Electronics Availability: 10,000In StockNTC Thermistors 10K OHM 5% | 10,000In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VT102J TTI: ERT-J1VT102J Panasonic Availability: 8,000In StockNTC Thermistors 1KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 4500 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU18WF104F6SRB TTI: NCU18WF104F6SRB Murata Electronics Availability: 8,000In StockNTC Thermistors 100K OHM 1% | 8,000In Stock | NCU18_S | 4250 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: NTCC201E4103FT TTI: NTCC201E4103FT Vishay / BC Components Availability: 2,000In StockNTC Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 | 2,000In Stock | NTCC201E4 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 1.4 mm | 1.4 mm | 0.62 mm | Reel | ||||||
Mfr: NTCC201E4472FT TTI: NTCC201E4472FT Vishay / BC Components Availability: 2,000In StockNTC Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 | 2,000In Stock | NTCC201E4 | 3435 K | 4.7 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.6 mm | Reel | ||||||
Mfr: NTCS0805E3333JHT TTI: NTCS0805E3333JHT Vishay / BC Components Availability: 12,000In StockNTC Thermistors 33Kohms 5% SMD | 12,000In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53333 | |||
Mfr: NTCS0603E3333JHT TTI: NTCS0603E3333JHT Vishay / BC Components Availability: 12,000In StockNTC Thermistors 33Kohms 5% SMD | 12,000In Stock | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0EV104F TTI: ERT-J0EV104F Panasonic Availability: 30,000In StockNTC Thermistors Multilayer Chip NTC Thermister | 30,000In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VA400H TTI: ERT-J1VA400H Panasonic Availability: 4,000In StockNTC Thermistors Multilayer Chip NTC Thermister | 4,000In Stock | ERTJ | 2800 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3104HXT TTI: NTCS0603E3104HXT Vishay / BC Components Availability: 12,000In StockNTC Thermistors 100Kohms 3% SMD | 12,000In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-36104 | |||
Mfr: NTCS0805E3104HXT TTI: NTCS0805E3104HXT Vishay / BC Components Availability: 4,000In StockNTC Thermistors 100Kohms 3% SMD | 4,000In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-56104 | |||
Mfr: GASMD110KJ397HT TTI: GASMD110KJ397HT TE Connectivity / Measurement Specialties Availability: 5,000In StockNTC Thermistors NTC THERMISTOR | 5,000In Stock | Bulk | ||||||||||||||||||
Mfr: 526-31AD07-153 TTI: 526-31AD07-153 Honeywell Availability: 8In StockNTC Thermistors NTC TEMP PROBE SURFACE AL 15K | 8In Stock | PCB Mount | SMD/SMT | Bulk | ||||||||||||||||
Mfr: B57352V5223J060V09 TTI: B57352V5223J060V09 TDK Availability: 16,000In StockNTC Thermistors 22K OHM 5% 4386K | 16,000In Stock | SMD/SMT | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | ||||||||||||||
Mfr: B57374V2104F060 TTI: B57374V2104F60 TDK Availability: 32,000In StockNTC Thermistors 0603 100K 1% B-4480 NTC | 32,000In Stock | B573V2 | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F 60 | ||||
Mfr: NSMM103F3T1NHB001 TTI: NSMM103F3T1NHB001 Littelfuse Availability: 5In StockNTC Thermistors NTC 10K OHM +/-1% | 5In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | |||||||
12,000In Stock | B573-V5 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57351V5103H 60 | |||||||||||
Mfr: NT731JTTD103J3500J TTI: NT731JTTD103J3500J KOA Speer Availability: 50,000In StockNTC Thermistors 10K OHM 5% | 50,000In Stock | NT73 | 3500 K | 10 kOhms | 5 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
144,000In Stock | B574V2 | 4500 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: NTHS1206N02N1002JE TTI: NTHS1206N02N1002JE Vishay / Dale Availability: 6,000In StockNTC Thermistors 10Kohms 5% | 6,000In Stock | NTHS | 3477 K | 10 kOhms | 280 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | Reel | |||||
Mfr: NCU18XH103D6SRB. TTI: NCU18XH103D6SRB. Murata Electronics Availability: 3,600In StockCut Tape NTC Thermistors 10K OHM 1608 SMD .5% | 3,600In Stock | PCB Mount | SMD/SMT | 0603 (1608 metric) | Cut Tape | |||||||||||||||
240,000In Stock | B574V5 Auto | 4000 K | 10 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Bulk | B57451V5103H 62 | |||||||||||
Mfr: NTHS0805N17N1003JE TTI: NTHS0805N17N1003JE Vishay / Dale Availability: 18,000In StockNTC Thermistors 100Kohms 5% | 18,000In Stock | NTHS | 4064 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | Reel | |||||
Mfr: NCU18XH103F6SRB TTI: NCU18XH103F6SRB Murata Electronics Availability: 0In Stock88,000 On Order Expected NTC Thermistors 10K OHM 1608 SMD 1% | 0In Stock88,000 On Order Expected | NCU18_S | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel |