NTC Thermistors
18,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC Element, M891, leaded NTC | 3730 K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K102J | |||||
0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K153K | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 330 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K334K | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4450 K | 100 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M104J | |||||
0In Stock | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S502J8 | |||||
0In Stock | NTC element, Mini sensor | 3988 K | 3 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S302F40 | ||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG063JF103FTDS - | ||||
Mfr: NTCS0805E3472GMT TTI: NTCS0805E3472GMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NRBE104F3435B2J TTI: NRBE104F3435B2J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3435 B | 0In Stock | NRBE | 3435 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 6 mm | 2.7 mm | Bulk | ||||||||
Mfr: NRMR104F3380B1F TTI: NRMR104F3380B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3380 B | 0In Stock | NRMx | 3380 K | 10 kOhms | 800 uW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 2.3 mm | 45 mm | 2.3 mm | 7 mm | Bulk | |||||
Mfr: NT06104F3950B1F TTI: NT06104F3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors 0603 PCB SMD NTC, 10 k ohm, 3950 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.7 mm | Reel | |||||||||
Mfr: ICL151D15MIC TTI: ICL151D15MIC Eaton Electronics Availability: 0In StockNTC Thermistors ICL family, 15 ohm, I lead, 15 mm size, 3100 Beta, J Beta Tol., B1 Beta Def. | 0In Stock | ICL | 3100 K | 15 Ohms | Bulk | |||||||||||||||
Mfr: NCU03XH103F60RL TTI: NCU03XH103F60RL Murata Electronics Availability: 0In StockNTC Thermistors 0.6x0.3mm 10kohm +/-1% | 0In Stock | NCU | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: ERT-J0ER104JM TTI: ERT-J0ER104JM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 5% B(25/50) 4250K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: NT04105F3950B1F TTI: NT04105F3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors 0402 PCB SMD NTC, 100 k ohm, 3950 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: B57374V2104J060 TTI: B57352V5104J060 TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5104J60 | |||
Mfr: NTCS0603E3223JMT TTI: NTCS0603E3223JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33223 | |||
Mfr: NCP03WL473J05RL TTI: NCP03WL473J05RL Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 5% | 0In Stock | NCP | 4485 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | NTC Element, M891, leaded NTC | 4200 K | 6.8 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K682J | |||||
0In Stock | GET | 3892 K | 20 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | 30 kOhms | 0.15 C | Off-Board | Wire Lead | - 30 C | + 100 C | 2.44 mm | 152.4 mm | 2.44 mm | Each | 11031227-00 | |||||||||
0In Stock | EC95 | 3000 K | 3 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: NCP18WM154J03RB TTI: NCP18WM154J03RB Murata Electronics Availability: 0In StockNTC Thermistors 150K OHM 5% | 0In Stock | NCP | 4500 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18XW222J03RB TTI: NCP18XW222J03RB Murata Electronics Availability: 0In StockNTC Thermistors 2.2K OHM 5% | 0In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: A1004RT24K1-F TTI: A1004RT24K1-F TE Connectivity / Measurement Specialties NTC Thermistors Surface Temp Sensor | 0In Stock | A1004 | 3976 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.87 mm | 41 mm | 7.87 mm | 15.88 mm | Each |