NTC Thermistors
18,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NB20J00472MBA TTI: NB20J00472MBA KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR NTC - THERMISTOR | 0In Stock | NB20 | 3480 K | 4.7 kOhms | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: SP44903X-12 TTI: SP44903X-12 TE Connectivity Availability: 0In StockNTC Thermistors 44903X GSFC 311P18-03A76R | 0In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: SP44907X-45 TTI: SP44907X-45 TE Connectivity Availability: 0In StockNTC Thermistors 44907X GSFC 311P18-07A80R | 0In Stock | 44900 | Bulk | |||||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 6.8 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M682J | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4600 K | 220 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M224J | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3950 K | 10 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S103F8 | |||||
0In Stock | NTC element, Mini sensor | 3988 K | 3 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S302F40 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 43 mm | 2.5 mm | 7 mm | AEC-Q200 | Bulk | B57871S103F1 | ||||
Mfr: ERT-J1VV104HM TTI: ERT-J1VV104HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 3% B(25/50) 4700k+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0EV104JM TTI: ERT-J0EV104JM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 5% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
0In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F60 | |||||
Mfr: ERT-JZET154J TTI: ERT-JZET154J Panasonic Industry Availability: 0In StockNTC Thermistors 0201 150kOhm 5% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 150 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: ERT-JZET224H TTI: ERT-JZET224H Panasonic Industry Availability: 0In StockNTC Thermistors 0201 220kOhm 3% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 220 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3900 K | 2.2 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M222J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4300 K | 22 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K223K | |||||
0In Stock | NTC Element, M891, leaded NTC | 47 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K473K | ||||||||
Mfr: JNI103C4R2L151 TTI: JNI103C4R2L151 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM +-2%@25C, 150MM WIRE | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: NRL2104F4100B1F TTI: NRL2104F4100B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 4100 B | 0In Stock | NRLx | 4100 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: B57130S0100M000 TTI: B57130S0100M000 TDK Availability: 0In StockNTC Thermistors ICL S30, R25=10ohm , Imax=15A , Max Enegry=250J | 0In Stock | S30 | 10 Ohms | 19 W | 25 % | PCB Mount | Radial | + 55 C | + 170 C | 33 mm | 10 mm | Bulk | B57130S100M000 | |||||||
Mfr: NCU15WL104J6SRC TTI: NCU15WL104J6SRC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 100KO | 0In Stock | NCU | 4485 K | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCU15WL223E6SRC TTI: NCU15WL223E6SRC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 22KOH | 0In Stock | NCU | 4485 K | 22 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCU15WL473E60RC TTI: NCU15WL473E60RC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 47KOH | 0In Stock | NCU | 4485 K | 47 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCU15WL473E6SRC TTI: NCU15WL473E6SRC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 47KOH | 0In Stock | NCU | 4485 K | 47 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCU15XQ102E6SRC TTI: NCU15XQ102E6SRC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 1KOHM | 0In Stock | NCU | 3650 K | 1 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCU15XQ102J60RC TTI: NCU15XQ102J60RC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 1KOHM | 0In Stock | NCU | 3650 K | 1 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |