NTC Thermistors
18,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NRL2105F4450B1F TTI: NRL2105F4450B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 100K ohm, 4450 B | 0In Stock | NRLx | 4450 K | 100 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: ERT-J1VR683J TTI: ERT-J1VR683J Panasonic Industry Availability: 0In StockNTC Thermistors 68KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4300 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NB20 | 27 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | ||||||||||
0In Stock | B57504 | 3625 K | 10 kOhms | 2 % | PCB Mount | Wire Lead | - 20 C | + 150 C | 6.8 mm | 48 mm | 6.8 mm | 23 mm | Bulk | B57504K 103A 9 | ||||||
0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH472JT1 - | |||||
Mfr: ERT-J1VR473J TTI: ERT-J1VR473J Panasonic Industry Availability: 0In StockNTC Thermistors 47KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4300 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 5 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103J40 | ||||
0In Stock | KW | 3892 K | 1 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | GET | 3419 K | 2.5 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 30 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GP | 3695 K | 10 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 250 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | LC | 3892 K | 30 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Mfr: NTCGP3UH503HCZCCA TTI: NTCGP3UH503HCZCCA TDK Availability: 0In StockNTC Thermistors 50kOhm 3% Lug Term B25/50:3950K+-3% | 0In Stock | NTCGP | 3950 K | 50 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3UH503HCZCCA - | |||
Mfr: NCU15XW472J60RC TTI: NCU15XW472J60RC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 4.7KO | 0In Stock | NCU | 3950 K | 4.7 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCLE213E3212HMB0 TTI: NTCLE213E3212HMB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 3% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | 3511 K | 2.1 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
0In Stock | GET | 2941 K | 1 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: NTCALUG91A103H151A TTI: NTCALUG91A103H151A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 150 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NRBE104F4100B1F TTI: NRBE104F4100B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 4100 B | 0In Stock | NRBE | 4100 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 6 mm | 2.7 mm | Bulk | ||||||||
Mfr: NRL2105J3950B1F TTI: NRL2105J3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 100K ohm, 3950 B | 0In Stock | NRLx | 3950 K | 100 kOhms | 1.8 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 4 mm | 33 mm | 4 mm | 8 mm | Bulk | |||||
Mfr: NCU15WM154E60RC TTI: NCU15WM154E60RC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 150KO | 0In Stock | NCU | 4500 K | 150 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCU15WM224E60RC TTI: NCU15WM224E60RC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 220KO | 0In Stock | NCU | 4500 K | 220 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCU15WM224J60RC TTI: NCU15WM224J60RC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 220KO | 0In Stock | NCU | 4500 K | 220 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NCU15WM224J6SRC TTI: NCU15WM224J6SRC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 220KO | 0In Stock | NCU15_S | 4500 K | 220 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NCU15WM474J60RC TTI: NCU15WM474J60RC Murata Electronics Availability: 0In StockNTC Thermistors THERMISTOR NTC 1.0X0.5MM 470KO | 0In Stock | NCU | 4500 K | 470 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: B57136S0200M100 TTI: B57136S0200M100 TDK Availability: 0In StockNTC Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J | 0In Stock | S36 | 20 Ohms | 25 W | 25 % | PCB Mount | Radial | + 55 C | + 170 C | 39 mm | 12 mm | Bulk | B57136S200M100 |