SMD - NTC Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 03006-58.2K-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 100k MELF | Not Available Online | MELF | 3952 K | 100 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
0In Stock | NHQ | 3750 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||||
0In Stock | NHQ | 4000 K | 50 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||||
Not Available Online | DK | 3960 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: 03006-1248-73-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2k MELF 10% | 0In Stock | MELF | 3499 K | 2 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
0In Stock | DK | 3960 K | 100 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
0In Stock | DK | 3960 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
0In Stock | NHQ | 4100 K | 2.2 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||||
Mfr: NHQM104B425T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 100k Ohm +/-10% 25C | 0In Stock | NHQM | 4250 K | 100 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: NHQM252B410T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 2500 Ohm +/-5% 25C | 0In Stock | NHQM | 4100 K | 2.5 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | ||||||
0In Stock | DK | 3960 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
0In Stock | DK | 3960 K | 100 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: 03006-5818-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3992 K | 10 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: NHQM503B415T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 50K Ohm +/-10% 25C | 0In Stock | NHQM | 4150 K | 50 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | NHQ | 4000 K | 50 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: 03006-331.8-55-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 2983 K | 500 Ohms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
0In Stock | NHQ | 4250 K | 100 kOhms | 1.5 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: 03006-3079-76-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3553 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | ||||||
Mfr: 03006-535K-145-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 4661 K | 1 mOhms | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 0.768 mm | Bulk | ||||||
Mfr: 03006-29.1K-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3952 K | 50 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: NHQM103B375T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 10K Ohm +/-10% 25C | 0In Stock | NHQM | 3750 K | 10 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472H62 | |||||||||||||
0In Stock | NTC THERMISTOR ICL, S238 16mm | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | NTCG164LH104HT1S - | |||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel |