SMD - NTC Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NC20Q00474JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 470Kohm 5% | 0In Stock | NC20 | 4300 K | 470 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: BTN02G104F4EFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0201, General, 100kohm, 1%, 4250K, 1% | 0In Stock | BTN02G | 4250 K | 100 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | ND0x | Reel | ||||||||||||||||||
0In Stock | NB12 | 15 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | Reel | ||||||||||
0In Stock | NTCS0402E5 | 4311 K | 100 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: NTCSC0402E3473FXHT TTI: Not Assigned Vishay Availability: 0In StockNTC Thermistors NTC 0402 NONAUT NISN 47Kohms 1% | 0In Stock | NTCSC0402E3.....T | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BTN02G103F3HFT00 TTI: Not Assigned Bourns NTC Thermistors NTC, SMD, Sensing, 0201, General, 10kohm, 1%, 3380K, 1% | 0In Stock | BTN02G | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BTN04G103F3TFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3900K, 1% | 0In Stock | BTN04G | 3900 K | 10 kOhms | 170 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NC20 | 4400 K | 1 mOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: NTCSI0603E3473FXHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 47K 1% | 0In Stock | NTCSI0603E3 | 4108 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||
Mfr: BTN02G473F4AFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0201, General, 47kohm, 1%, 4050K, 1% | 0In Stock | BTN02G | 4050 K | 47 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: BTN04G103F3HFT00 TTI: Not Assigned Bourns NTC Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3380K, 1% | 0In Stock | BTN04G | 3380 K | 10 kOhms | 170 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NC20MC0221KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 220ohm 10% | 0In Stock | NC20 | 3910 K | 220 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||
0In Stock | NV0x | Bulk | ||||||||||||||||||
0In Stock | ND0x | 4400 K | 100 kOhms | 250 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 3.5 mm | 38.5 mm | 3.5 mm | 3 mm | Reel | ||||||
Mfr: NC20J00472KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 4.7Kohm 10% | 0In Stock | NC20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: BTN04G103J3TFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 5%, 3900K, 1% | 0In Stock | BTN04G | 3900 K | 10 kOhms | 170 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BTN04G333F4AFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 33kohm, 1%, 4050K, 1% | 0In Stock | BTN04G | 4050 K | 33 kOhms | 170 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NTCS0402E6 | 4311 K | 100 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: BTN04G473F4AFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 47kohm, 1%, 4050K, 1% | 0In Stock | BTN04G | 4050 K | 47 kOhms | 170 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NJ28 | 4250 K | 50 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | ||||||
Mfr: NTCS0603E3103GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 2% B 3435 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3435 K | 10 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: 03006-58.2K-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 100k MELF | Not Available Online | MELF | 3952 K | 100 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: NTCS0805E3222JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW | 0In Stock | 3600 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53222 |