NTC Thermistors
18,793 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG164KF104FT1S TTI: NTCG164KF104FT1S TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 150C | 0In Stock | NTCG | 4485 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FT1S - | |||
0In Stock | NTC Element, M891, leaded NTC | 220 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K224K | ||||||||
0In Stock | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S502F8 | |||||
0In Stock | NTC element, Mini sensor | 3964 K | 30 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S303F40 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 5 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S502F40 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S502F140 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S103F140 | ||||
0In Stock | ND0x | Bulk | ||||||||||||||||||
Mfr: NRL2234F4200B1J TTI: NRL2234F4200B1J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 23K ohm, 4200 B | 0In Stock | NRLx | 4200 K | 23 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NRL2303J3950B1J TTI: NRL2303J3950B1J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 3K ohm, 3950 B | 0In Stock | NRLx | 3950 K | 3 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: NRMR104J3500B2F TTI: NRMR104J3500B2F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3500 B | 0In Stock | NRMx | 3500 K | 10 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 2.3 mm | Bulk | ||||||||
Mfr: NRMR503F3300B2J TTI: NRMR503F3300B2J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 5K ohm, 3300 B | 0In Stock | NRMx | 3300 K | 5 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | Bulk | |||||||||
Mfr: NRMR503J3300B2J TTI: NRMR503J3300B2J Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 5K ohm, 3300 B | 0In Stock | NRMx | 3300 K | 5 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | Bulk | |||||||||
Mfr: NT08105F4050B1G TTI: NT08105F4050B1G Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 100 k ohm, 4050 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
Mfr: NT08105J4250B1F TTI: NT08105J4250B1F Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 100 k ohm, 4250 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
Mfr: NT08154F3950B1H TTI: NT08154F3950B1H Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 15 k ohm, 3950 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
Mfr: NT08224J3950B1F TTI: NT08224J3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 22 k ohm, 3950 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
Mfr: NT08224J3950B1G TTI: NT08224J3950B1G Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 22 k ohm, 3950 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
0In Stock | NTCGP | 3950 K | 15 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 300 mm | 5 mm | 15 mm | AEC-Q200 | Bulk | NTCGP3UH153HCJBAA - | ||||
0In Stock | NTC, Leaded NTC element, S891 | 100 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S104H8 | ||||||||
0In Stock | DC | 3575 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | |||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 250 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||||
0In Stock | MM | 3892 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
Mfr: NCU15WB473F60RC TTI: NCU15WB473F60RC Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% | 0In Stock | NCU | 4050 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | DC | 3892 K | 2.252 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | Bulk |