SMD - NTC Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57352V5223J060 TTI: B57352V5223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223J60 | |||
Mfr: NTCG164BH103HT1 TTI: NTCG164BH103HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103HT1 - | ||||
Mfr: NTCS0402E3103JHT TTI: NTCS0402E3103JHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 5% | 0In Stock | NTCS0402E3..T | 3950 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | 2381-615-90018 | |||
Mfr: NCP15XW472E0SRC TTI: NCP15XW472E0SRC Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 3% | 0In Stock | NCP | 3950 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NCU | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: ERT-J0EG103GM TTI: ERT-J0EG103GM Panasonic Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 2% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: ERT-J0EG103HM TTI: ERT-J0EG103HM Panasonic Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 3% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: ERT-J0EP473JM TTI: ERT-J0EP473JM Panasonic Availability: 0In StockNTC Thermistors 0402 R25 47Kohms 5% B(25/50) 4050K +/-1% | 0In Stock | ERTJ | 47 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: NCU18WB473J60RB TTI: NCU18WB473J60RB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 5% | 0In Stock | NCU | 4050 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | B574V2 | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J 62 B57421V2102J062 | |||||
0In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F60 | |||||
Mfr: ERT-JZET154J TTI: ERT-JZET154J Panasonic Availability: 0In StockNTC Thermistors 0201 150kOhm 5% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 150 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: ERT-JZET224H TTI: ERT-JZET224H Panasonic Availability: 0In StockNTC Thermistors 0201 220kOhm 3% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 220 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NCP18XM221E0SRB TTI: NCP18XM221E0SRB Murata Electronics Availability: 0In StockNTC Thermistors 220 OHM CUSTOM | 0In Stock | NCP | 3500 K | 220 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NCP18WB473F10RB TTI: NCP18WB473F10RB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% | 0In Stock | NCP | 3380 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCC200E4472JT TTI: NTCC200E4472JT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm 5% 3435K 1% Silver Term | 0In Stock | NTCC200E4 | 3435 K | 4.7 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCG164KF104FT1S TTI: NTCG164KF104FT1S TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 150C | 0In Stock | NTCG | 4485 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FT1S - | |||
0In Stock | MM | 3892 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
Mfr: ERT-J0EG202JM TTI: ERT-J0EG202JM Panasonic Availability: 0In StockNTC Thermistors 0402 2kOhm 5% AEC-Q200 Thermistor | 0In Stock | ERTJ | 3410 K | 2 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
0In Stock | Standard | 4000 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2473J60 | |||||
Mfr: NCP15WF104F0SRC TTI: NCP15WF104F0SRC Murata Electronics Availability: 0In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU15WF104F6SRC | 0In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NC20M00333KBA TTI: NC20M00333KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 33Kohm 10% | 0In Stock | NC20 | 3950 K | 33 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||
Mfr: NCP15XW222E0SRC TTI: NCP15XW222E0SRC Murata Electronics Availability: 0In StockNTC Thermistors 22K OHM 3% | 0In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0ER333J TTI: ERT-J0ER333J Panasonic Availability: 0In StockNTC Thermistors 33KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 33 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP15WM154J03RC TTI: NCP15WM154J03RC Murata Electronics Availability: 0In StockNTC Thermistors 150K OHM 5% | 0In Stock | NCP | 4500 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |