NTC Thermistors
18,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE350E4103FHB0 TTI: NTCLE350E4103FHB0 Vishay / BC Components Availability: 500In Stock2,500 On Order Expected 23-Dec-26 NTC Thermistors R 10Kohm 1% B 3984K 0.5% | 500In Stock2,500 On Order Expected 23-Dec-26 | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
4,039In Stock | 3694 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
Mfr: RL0503-5820-97-MS TTI: RL0503-5820-97-MS Amphenol Advanced Sensors Availability: 2,925In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 2,925In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: NCP18WB473J03RB TTI: NCP18WB473J03RB Murata Electronics Availability: 8,000In StockNTC Thermistors 47K OHM 5% | 8,000In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VG103JA TTI: ERT-J1VG103JA Panasonic Industry Availability: 8,000In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15XH103J03RC TTI: NCP15XH103J03RC Murata Electronics Availability: 10,000In StockNTC Thermistors 10K OHM 5% | 10,000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP18XH103F0SRB TTI: NCP18XH103F0SRB Murata Electronics Availability: 40,000In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103F6SRB | 40,000In Stock | NCP | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Reel | |||||||||
Mfr: B57541G1103F000 TTI: B57541G1103F000 TDK Availability: 1,090In StockNTC Thermistors 10kOhm Tol 1% AEC-Q200 | 1,090In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F | |||
Mfr: B57620C5103J062 TTI: B57620C5103J062 TDK Availability: 9,000In StockNTC Thermistors 10K J62 B-3730 NTC Thermistor 0805 | 9,000In Stock | Standard | 3730 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103J62 | ||||
450In Stock | USX | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 80 C | + 150 C | 0.14 in | 1.75 in | 0.14 in | 0.14 in | Bulk | NXUG103K3T1FFC001 | ||||||
Mfr: NTCLE203E3103FB0 TTI: NTCLE203E3103FB0 Vishay / BC Components Availability: 61,250In StockNTC Thermistors 10K OHM 1% | 61,250In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55103 | ||||
Mfr: NCP18XQ102J03RB TTI: NCP18XQ102J03RB Murata Electronics Availability: 8,000In StockNTC Thermistors 1K OHM 5% | 8,000In Stock | NCP | 3650 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE400E3103H TTI: NTCLE400E3103H Vishay / BC Components Availability: 29,500In StockNTC Thermistors 10Kohms 3% | 29,500In Stock | NTCLE400 | 3977 K | 10 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 17 mm | Bulk | 2381-641-26103 | ||||
Mfr: NCU15WB473F6SRC TTI: NCU15WB473F6SRC Murata Electronics Availability: 50,000In StockNTC Thermistors 47K OHM 1% | 50,000In Stock | NCU15_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NTCALUG03A103GC TTI: NTCALUG03A103GC Vishay / BC Components Availability: 1,120In StockNTC Thermistors 10K 2% UL Recognized Mini Lug w/connector | 1,120In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: TG310J34GBNR TTI: TG310J34GBNR Amphenol Advanced Sensors Availability: 210In StockNTC Thermistors NTC Thermistors Chip in Glass 10Kohm | 210In Stock | 3434 K | 10 kOhms | 750 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.3 mm | 65 mm | 1.3 mm | 2.2 mm | Each | ||||||
2,500In Stock | GET | 4140 K | 100 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: B58703M1103A001 TTI: B58703M1103A001 TDK Availability: 105,050In StockNTC Thermistors 2500VDC 100Mohm Wire len 655mm | 105,050In Stock | CAU-T,gauge/symmetrical,w housing, current output | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 665 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A1 | |||
Mfr: NTCS0805E3103JMT TTI: NTCS0805E3103JMT Vishay / BC Components Availability: 28,000In StockNTC Thermistors 10K OHM 5% | 28,000In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53103 | |||
Mfr: DC95F103WN TTI: DC95F103WN Amphenol Advanced Sensors Availability: 40In StockNTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip | 40In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: SP44907X-27 TTI: SP44907X-27 TE Connectivity / Measurement Specialties Availability: 5In StockNTC Thermistors 44907X GSFC 311P18-07A45R | 5In Stock | 44900 | Bulk | |||||||||||||||||
2,725In Stock | PS | 3892 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: NTCALUG01A103FLA TTI: NTCALUG01A103FLA Vishay / BC Components Availability: 1,000In Stock2,800 On Order Expected 21-Dec-26 NTC Thermistors 10K/1% 3435K/1% AEC-Q200 38.1mm | 1,000In Stock2,800 On Order Expected 21-Dec-26 | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01T103G501A TTI: NTCALUG01T103G501A Vishay / BC Components Availability: 325In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 500mm | 325In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 515.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3103HMT TTI: NTCS0805E3103HMT Vishay / BC Components Availability: 116,000In StockNTC Thermistors 10Kohms 3% SMD | 116,000In Stock | NTCS0805E3..T | 3570 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel |