NTC Thermistors
18,764 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16In Stock | 3976 K | 3 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
Mfr: 11020952-00 TTI: 11020952-00 TE Connectivity / Measurement Specialties Availability: 319In StockNTC Thermistors DISC- - BTC | 319In Stock | Each | GA0.1K1A41I | |||||||||||||||||
Mfr: RL1004-2910-97-D1 TTI: RL1004-2910-97-D1 Amphenol Advanced Sensors Availability: 2,557In StockNTC Thermistors DIA .11 5k Ohm | 2,557In Stock | RL10 | 3972 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.05 mm | Bulk | |||||||
Mfr: 11020980-00 TTI: 11020980-00 TE Connectivity / Measurement Specialties Availability: 206In StockNTC Thermistors DISC-+- 2% -0'C-50'C | 206In Stock | Bulk | GA0.1K1A401 | |||||||||||||||||
1,500In Stock | DK | 3540 K | 5 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
75In Stock | Off-Board | Radial | Bead | Bulk | ||||||||||||||||
Mfr: 11020952-00 TTI: GA0.1K1A41I TE Connectivity / Measurement Specialties Availability: 319In StockNTC Thermistors DISC- - BTC | 319In Stock | Each | ||||||||||||||||||
Mfr: 11029759-00 TTI: 095808 TE Connectivity / Measurement Specialties Availability: 1In StockNTC Thermistors GSFC SPACE QUALIFIED THERMISTOR | 1In Stock | Each | 11029759-00 | |||||||||||||||||
Mfr: TK95G104WN TTI: TK95G104WN Amphenol Advanced Sensors Availability: 250In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.2C 0-70C | 250In Stock | TK95 | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: 526-31AD07-153 TTI: 526-31AD07-153 Honeywell Availability: 8In StockNTC Thermistors NTC TEMP PROBE SURFACE AL 15K | 8In Stock | PCB Mount | SMD/SMT | Bulk | ||||||||||||||||
Mfr: NTCRP3VG332JDGBEA TTI: NTCRP3VG332JDGBEA TDK Availability: 1,000In StockNTC Thermistors 3.3kOhm 5% PPS Resin B0/100:3970K+-2% | 1,000In Stock | NTCRP | 3970 K | 3.3 kOhms | 15.2 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 200 C | 300 mm | 4.5 mm | 3 mm | AEC-Q200 | Bulk | NTCRP3VG332JDGBEA - | ||||
Mfr: NKI100NF103C1R1E TTI: NKI100NF103C1R1E Amphenol Advanced Sensors Availability: 13In StockNTC Thermistors 100nF Noise Immune Capacitor, 1% tol | 13In Stock | NKI | 3977 K | 10 kOhms | 1 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: NKI10NF103C1R1E TTI: NKI10NF103C1R1E Amphenol Advanced Sensors Availability: 25In StockNTC Thermistors 10nF Noise Immune Capacitor, 1% tol | 25In Stock | NKI | 3977 K | 10 kOhms | 1 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: SP44908X-11 TTI: SP44908X-11 TE Connectivity / Measurement Specialties Availability: 1In StockNTC Thermistors 44908X GSFC 311P18-08T15R | 1In Stock | 44900 | 3694 K | 10 kOhms | Through Hole | Solder | - 55 C | + 70 C | Bulk | |||||||||||
Mfr: GA10K3D732 TTI: GA10K3D732 TE Connectivity / Measurement Specialties Availability: 100In StockNTC Thermistors PRO2- FSR20301061 | 100In Stock | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.57 mm | 207.5 mm | 1.57 mm | 136.4 mm | Each | |||||||
247In Stock | USP | Bulk | ||||||||||||||||||
9,050In Stock | B57703M | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 45 mm | 8.5 mm | 6.5 mm | Bulk | B57703M 103G 40 | |||||
Mfr: NPRLC103F3T1NF001 TTI: NPRLC103F3T1NF001 Littelfuse Availability: 3,210In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 3,210In Stock | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.145 in | 6 in | 0.281 in | 0.62 in | Bulk | |||||||
Mfr: NPSSH103F3V2NE001 TTI: NPSSH103F3V2NE001 Littelfuse Availability: 300In StockNTC Thermistors THERMISTOR | 300In Stock | Bulk | ||||||||||||||||||
Mfr: NTCALUG01A103H241 TTI: NTCALUG01A103H241 Vishay / BC Components Availability: 1,000In StockNTC Thermistors CUSTOM LUG NTC THERMISTOR | 1,000In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | 3.7 mm | 7.2 mm | 15.7 mm | Bulk | |||||||||
Mfr: AL03006-5818-97-G1 TTI: AL03006581897G1 Amphenol Advanced Sensors Availability: 775In StockNTC Thermistors NTC AXIAL THERM DO-35 10K | 775In Stock | 3992 K | 10 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | ||||||||
Mfr: RL0503-5820-97-MS TTI: RL0503582097MS Amphenol Advanced Sensors Availability: 1,925In StockNTC Thermistors NTC THERM EPOXY COATED, 10K | 1,925In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: RL0503-55.36K-122-MS TTI: RL05035536K122MS Amphenol Advanced Sensors Availability: 2,300In StockNTC Thermistors NTC THERM EPOXY COATED, 100K | 2,300In Stock | MS | 100 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
915In Stock1,100 On Order Expected 22-Dec-26 | USP | Bulk | ||||||||||||||||||
Mfr: NGD3103E3T1NLB001 TTI: NGD3103E3T1NLB001 Littelfuse Availability: 32,300In StockNTC Thermistors 10K OHM .5% DEG C DO-35 | 32,300In Stock | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk |