ERTJ - NTC Thermistors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0EV474F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 470kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 4700 K | 470 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VV683J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 68KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ET154J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 150KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 150 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ES104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402, 100KOhms+/-5%, R25/50=4301 to 4400K | Not Available Online | ERTJ | 4330 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-JZEG103HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 10Kohm 3% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0EG202GM TTI: ERT-JOEG202GM Panasonic Industry Availability: Not Available OnlineNTC Thermistors 2K OHM 2% | Not Available Online | ERTJ | 3380 K | 2 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-JOEG202HM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors | Not Available Online | ERTJ | 3380 K | 2 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm |