Vishay - NTC Thermistors
3,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0603E3152HLT TTI: NTCS0603E3152HLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1.5Kohms 3% 3280K 1% | 0In Stock | NTCS0603E3 T | 3280 K | 1.5 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3502JLT TTI: NTCS0603E3502JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 5% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0805E3102JLT TTI: NTCS0805E3102JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% 3370K 1% | 0In Stock | NTCS0805E3 T | 3370 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCLG100E2104JT TTI: NTCLG100E2104JT Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% Leads Glass | 0In Stock | NTCLG100E2 | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Reel | ||||
Mfr: NTCS0402E3223JMT TTI: NTCS0402E3223JMT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 22Kohms 3% | 0In Stock | NTCS0402E3..T | 3590 K | 22 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3473JXT TTI: NTCS0402E3473JXT Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 5% SMD | 0In Stock | NTCS0402E3..T | 4075 K | 47 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3473FHT TTI: NTCS0603E3473FHT Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 1% | 0In Stock | NTCS0603E3.....T | 3960 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3103FHT TTI: NTCS0603E3103FHT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A103G TTI: NTCALUG01A103G Vishay / BC Components Availability: 0In StockNTC Thermistors 10k 2% | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
0In Stock | NTCSMELF | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381-633-53103 | |||||
Mfr: NTCLE100E3103JT1A TTI: NTCLE100E3103JT1A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm/5% 3977/.75% | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCLE203E3103FB0A TTI: NTCLE203E3103FB0A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm/2% 3977/.75% | 0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCALUG01T103FA TTI: NTCALUG01T103FA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 150mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3152JLT TTI: NTCS0603E3152JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1.5Kohms 5% 3280K 1% | 0In Stock | NTCS0603E3 T | 3280 K | 1.5 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0805E3152JLT TTI: NTCS0805E3152JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1.5Kohms 5% 3420K 1% | 0In Stock | NTCS0805E3 T | 3420 K | 1.5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE213E3103HLB0 TTI: NTCLE213E3103HLB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3332JB0 TTI: NTCLE100E3332JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 3.3Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3977 K | 3.3 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63332 | ||||
Mfr: NTCS0805E3103HLT TTI: NTCS0805E3103HLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10kOhms | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A104F TTI: NTCALUG01A104F Vishay / BC Components Availability: 0In StockNTC Thermistors 100K 1% 4190K 38MM AWG24 | 0In Stock | NTCALUG01A | 4190 K | 100 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
0In Stock | NTCSMELF | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381-633-53104 | |||||
Mfr: NTCALUG02A103F TTI: NTCALUG02A103F Vishay / BC Components NTC Thermistors 10K 1% UL Recognized Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63104 | |||||
Mfr: NTCS0805E3223JHT TTI: NTCS0805E3223JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3800 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53223 | |||
0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | |||||||
Mfr: NTCS0402E3103FL1T TTI: NTCS0402E3103FL1T Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 1% SMD | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |