Vishay - NTC Thermistors
3,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG01A103F161A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 160 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A103F161A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A103F165A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG39A103G TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% MINI LUG AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE350E4502JLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors R 5Kohm 5% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 5 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: NTCALUG01T103GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 150mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG03A103GCA TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | Not Available Online | NTCALUG03A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLP450E3104H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K/3% 4190K/1.5% 300mm | 0In Stock | NTCLP450E3 | 4190 K | 100 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3.2 mm | 300 mm | 3.2 mm | 15 mm | Bulk | |||||
Mfr: NTCALUG85A103GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
0In Stock | NTCS0402E4 | 4311 K | 100 kOhms | 2 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: NTCALUG03A103H TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K 3% UL Recognized Mini Lug Sensor | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE100E3683JB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 68Kohms 5% Radial Radial | Not Available Online | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCLE203E3473GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 2% | 0In Stock | NTCLE203E3 | 4090 K | 47 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCS0402E3104GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K 2% B 3950 AEC-Q200 | 0In Stock | NTCS0402E3.T | 3950 K | 100 kOhms | 70 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE203E3502JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 5% | 0In Stock | NTCLE203E3 | 3977 K | 5 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCASCWE3103J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% Screw Thread Sensor | 0In Stock | NTCASCWE3 | 3977 K | 10 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | |||||
Mfr: NTCASCWE3472J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% Screw Thread Sensor | 0In Stock | NTCASCWE3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | |||||
0In Stock | NTCASCWE3 | 100 kOhms | 1 % | Bolt On | Radial | Bulk | ||||||||||||||
Mfr: NTCS0805E3222FMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 2.2Kohms 1% | Not Available Online | 3600 K | 2.2 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCS0402E3473FXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 47k 1% SMD High B AUTO GRADE | Not Available Online | NTCS0402E3..T | 4075 K | 47 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCC300E4203FT TTI: NTCC300E4203FT Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 20Kohm 1% 3865K 1% Gold Term | Not Available Online | NTCC300E4 | 3865 K | 20 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCC200E4203FT TTI: NTCC200E4203FT Vishay / BC Components Availability: 0In StockNTC Thermistors 20Kohm 1% 3865K 1% Silver Term | 0In Stock | NTCC200E4 | 3865 K | 20 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE203E3473FB0 TTI: NTCLE203E3473FB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 47K OHM 1% | 0In Stock | NTCLE203E3 | Bulk | 2381-640-55473 | ||||||||||||||||
Mfr: NTCS0805E3333GHT TTI: NTCS0805E3333GHT Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3473JT2 TTI: NTCLE100E3473JT2 Vishay / BC Components Availability: 0In StockNTC Thermistors 47K OHM 5% | 0In Stock | NTCLE100E3 | 47 kOhms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | Reel | 2381-640-33473 |