Vishay - NTC Thermistors
3,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG02A502GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5K/2% 3984K/0.5% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3984 K | 5 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A103F800L TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 1% AEC-Q200 80mm | Not Available Online | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 16.8 mm | 0.8 mm | AEC-Q100 | Bulk | ||||||
0In Stock | NTCASCWE3 | 10 kOhms | 1 % | Bolt On | Radial | Bulk | ||||||||||||||
Mfr: NTCLE213E3103HHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG03A473HC TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
0In Stock | NTCLE413 | 4.7 kOhms | 3 % | 400 mm | ||||||||||||||||
Mfr: NTCC201E4502JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 5K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.66 mm | Reel | ||||||
0In Stock | ||||||||||||||||||||
0In Stock | NTCS0402E5 | 4311 K | 100 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: NTCLE213E3103GHB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3103GLB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3435 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3104GXB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 4190 K | 100 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3104HXB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 4190 K | 100 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3123JMB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3740 K | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCALUG03A103HC TTI: Not Assigned Vishay / BC Components NTC Thermistors 10K 3% UL Recognized Mini Lug w/connecto | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG01A103F800L TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% 3435K 80MM AWG24 | 0In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3478JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 4.7ohms Radial | 0In Stock | NTCLE100E3 | 2880 K | 4.7 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | ||||||
Mfr: NTCS0603E3472HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3830 K | 4.7 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3222JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW | Not Available Online | 3600 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53222 | ||||
0In Stock | NTCS0603E3.....T | 3600 K | 2.7 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCLE413E2103F404A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 3435K/1% 40mm | 0In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk | |||||||
Mfr: NTCLE350E4103JLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors R 10Kohm 5% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: NTCALUG01A103F800A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01A103HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/3% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE350E4103GLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms lowB 2% AEC-Q200 | 0In Stock | NTCLE350E4 | 3435 K | 10 kOhms | 100 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 185 C | 2.4 mm | 6 mm | AEC-Q200 | Bulk |