Vishay - NTC Thermistors
3,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3153HB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 15Kohms 3% Radial | Not Available Online | NTCLE100E3 | 3740 K | 15 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCLE100E3103JT2 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Reel | |||||
Mfr: NTCS0402E3223HMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors NTC 22Kohms 3% | Not Available Online | NTCS0402E3..T | 3590 K | 22 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0402E3473HXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors NTC 47Kohms 3% | Not Available Online | NTCS0402E3..T | 4075 K | 47 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3472JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3830 K | 4.7 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Not Available Online | NTCLE305E4-SB | 3511 K | 2.06 kOhms | 50 mW | 1.93 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0603E3223FMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3104GXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 100Kohms 2% SMD | Not Available Online | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3103GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% AEC-Q200 | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCALUG01A103F800 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% 80MM AWG24 | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103GHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | 3984 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103JLB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 5% Beta value 3435K 1% | Not Available Online | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103FLT1 TTI: Not Assigned Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE203E3103JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 10K 5% | 0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | |||||
Mfr: NTCLE203E3202JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohm/5% 3528/0.5% | 0In Stock | NTCLE203E3 | 3528 K | 2 kOhms | 100 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 40 mm | Bulk | |||||||
Mfr: NTCLE203E3473GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 47K 2% | 0In Stock | NTCLE203E3 | 4090 K | 47 kOhms | 100 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | |||||
Mfr: NTCLE428E3502H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE428 | 3984 K | 5 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | |||||
Mfr: NTCALUG54A103GLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 38.1 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | ||||
0In Stock | NTCALUG01A | 47 kOhms | 3 % | Ring Lug | Wire Lead | 3.7 mm | 7.2 mm | 15.7 mm | |||||||||||
0In Stock | 10 kOhms | PCB Mount | Radial | 0 C | + 70 C | Bulk | |||||||||||||
0In Stock | 7 kOhms | 5 % | PCB Mount | Radial | 0 C | + 70 C | |||||||||||||
0In Stock | 4T | 50 kOhms | 10 % | PCB Mount | Radial | ||||||||||||||
Mfr: 2381-615-23103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | 10 kOhms | 5 % | ||||||||||||||||
Mfr: NTCC201E4103JT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 10K 5% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 1.4 mm | 1.4 mm | 0.62 mm | Reel | |||||
Mfr: NTCLE100E3272GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohm/2% 3977/.75% | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 24 mm | Bulk |