B57871S - TDK - NTC Thermistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57871S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S103F3 | ||||||
Mfr: B57871S0103H251 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/10 K/H251 3% NTC Thermistor | 0In Stock | B57871S | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S103H251 | |||||
0In Stock | B57871S | 10 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S103J251 | ||||||
0In Stock | B57871S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Ammo Pack | B57871S103F254 | ||||||
Mfr: B57871S0502F051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/5K/F51 1% NTC Thermistor | 0In Stock | B57871S | 5 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S502F51 | |||||
0In Stock | B57871S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 103F 3 | ||||||
0In Stock | B57871S | 2.1 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 212J | ||||||
0In Stock | B57871S | 3988 K | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 103F 1 | |||||
0In Stock | B57871S | 3760 K | 12 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 123J | |||||
0In Stock | B57871S | 2.1 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 212F | ||||||
0In Stock | B57871S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 103F 2 | ||||||
0In Stock | B57871S | 3760 K | 12 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 123F | |||||
0In Stock | B57871S | 12 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 123H | ||||||
0In Stock | B57871S | 10 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q100 | Bulk | B57871S 103J 2 |