TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG163EH101JT1 TTI: NTCG163EH101JT1 TDK Availability: 0In StockNTC Thermistors 0603 100ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH101JT1 - | ||||
Mfr: B57471V2104H062 TTI: B57471V2104H062 TDK Availability: 0In StockNTC Thermistors 0805 100K H62 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104H62 | ||||
Mfr: B57551G1103F000 TTI: B57551G1103F000 TDK Availability: Not Available OnlineNTC Thermistors 10kOhm 1% | Not Available Online | NTC, glass element | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103F | |||
0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472J62 | |||||
0In Stock | NTC, glass element | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 115 mm | 8.5 mm | 17.5 mm | Bulk | B57703M103A17 | |||||
Mfr: NTCG104ED104DT1SX TTI: NTCG104ED104DT1SX TDK Availability: 0In StockNTC Thermistors 0402 100kOhm 0.5% AEC-Q200 | 0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104ED104DT1SX - | |||
0In Stock | Standard | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J62 | |||||
0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JH103JT1 - | |||||
0In Stock | L862 | 3988 K | 10 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 103F | |||||||
0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
Mfr: B57020M2502A001 TTI: B57020M2502A001 TDK Availability: 0In StockNTC Thermistors M2020/5 K/A1 5% NTC Thermistor | 0In Stock | PhaseCap Energy Plus gas 3-phase | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 2800 mm | 8 mm | 30 mm | Bulk | B57020M2502A1 | ||||
Mfr: NTCG104EF104FTDSX TTI: NTCG104EF104FTDSX TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4250 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104EF104FTDSX - | |||
Mfr: NTCG163JX103DT1S TTI: NTCG163JX103DT1S TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 150C | 0In Stock | NTCG | 3435 K | 10 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JX103DT1S - | |||
0In Stock | B573V2 | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103J 60 B57321V2103J060 | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 3988 K | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 43 mm | 2.5 mm | 7 mm | AEC-Q200 | Bulk | B57871S103F2 | ||||
0In Stock | NTCD | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3HG103HC3NB - | ||||
0In Stock | NTCGP | 3950 K | 15 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 300 mm | 5 mm | 15 mm | AEC-Q200 | Bulk | NTCGP3UH153HCJBAA - | ||||
Mfr: NTCG164KF104FT1S TTI: NTCG164KF104FT1S TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 150C | 0In Stock | NTCG | 4485 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FT1S - | |||
0In Stock | NTC, Leaded NTC element, S891 | 100 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S104H8 | ||||||||
0In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 5 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S502F40 | ||||
0In Stock | NTC element, Mini sensor | 3964 K | 30 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S303F40 | ||||
0In Stock | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S502F8 | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 150 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K151K | |||||
Mfr: B57550G1104F000 TTI: B57550G1104F000 TDK Availability: 0In StockNTC Thermistors G550/ 100 K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1104F |