TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57164K0689J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/6.8/J 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 68.9 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K689J | |||||||
0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3760 K | 1.082 kOhms | 500 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 125 C | 14.5 mm | 6.3 mm | 0.8 mm | Bulk | B57276K482A9 | ||||||
Mfr: B57540G1103H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 10 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103H | |||
Mfr: B57540G1103H005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/10 k/H5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103H5 | ||||||
Mfr: B57550G1103H005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1550/10k/H 5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103H5 | ||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 71.2 mm | 3 mm | 7 mm | AEC-Q200 | Bulk | B57565G1103F | ||||
Mfr: B57432V5103F362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K F362 B-3455 NICA | 0In Stock | B57357 | 3455 K | 10 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Not Available Online | NTCDP | 3520 K | 72 Ohms | 40 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 150 C | 6.5 mm | 445 mm | 6.5 mm | 24 mm | AEC-Q200 | Bulk | NTCDP3LG720JXHCEA - | ||||
Not Available Online | B57164 | 20 kOhms | 1 % | Bulk | B57164S0203F000 | |||||||||||||||
0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 527A | ||||||
Not Available Online | B57560G1 | 50 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | B57560G0503F002 | |||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 30 kOhms | 10 % | Reel | B57891M333K52 | |||||||||||||||
0In Stock | NTC, NTC element, M895 | 2 kOhms | 1 % | AEC-Q200 | Bulk | B57964S103F | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 2.8 kOhms | 1 % | AEC-Q200 | Bulk | B57964S202F | ||||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104F | ||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1202G | |||||||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57864S202H40 | ||||||||||||||
0In Stock | NTC element, Mini sensor | 3988 K | 2 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.8 mm | 50 mm | 2.8 mm | 7.5 mm | AEC-Q200 | Bulk | B57864S502F40 | ||||
0In Stock | NTC, NTC element, S981 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103F2 | ||||||||||||||
0In Stock | B57619C | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57619C5103J70 | |||||||||||||
Not Available Online | B57621C5 | 3530 K | 10 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103M062 | |||||
Mfr: B57540G0104J002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G540/ 100K/ J2 5% NTC Thermistor | Not Available Online | B57540G | 100 kOhms | 18 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | |||||||||
0In Stock | NTC Probe, Screw type, M3 thread | 4170 K | 2.394 kOhms | 180 mW | 5 % | Clamp Mount | Pressure Contacts | - 55 C | + 125 C | Disc | 6.8 mm | 1.2 mm | Bulk | B57150K1242J | ||||||
Not Available Online | B57560G0 | 2 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G202H | |||||||
Not Available Online | B57560G0 | 2 kOhms | 50 mW | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G202J2 |