TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG103UH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 3950 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103UH103HT1 - | ||||
Mfr: NTCG103EH400HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0402 | 0In Stock | NTCG | 3250 K | 40 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH400HT1 - | |||||
Mfr: NTCG063JH103JTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG103JH103JT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NTCG | 4327 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.15 mm | Reel | ||||||
Mfr: NTCG104BF473JTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473JTDSX - | |||
0In Stock | B574V2 | 4500 K | 22 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2223K062 | |||||
0In Stock | B574V2 | 4500 K | 33 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2333K062 | |||||
Mfr: B57355V5104H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.47uF 100k H60 B-4282 NICA | 0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG103EH220JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 22ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 22 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH220JT1 - | ||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH103JT1 - | |||||
Mfr: NTCG064EF683JTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 68K OHM, 5%, 0201 | 0In Stock | NTCG | 68 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF683JTBX - | ||||||
Mfr: NTCG063EH300JTB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0201 | Not Available Online | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH300JTB - | ||||
Mfr: NTCG063EH400HTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0201 | 0In Stock | NTCG | 3250 K | 40 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH400HTB - | |||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | NTCG164LH104HT1S - | |||||||||||||
Mfr: NTCG104BH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH103HT1 - | ||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 71.2 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G1103F | ||||
Mfr: NTCGS163JF103FT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: B57332V6103F360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 soft | 0In Stock | B57236 | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | |||||
Mfr: NTCG163JH103JT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0603,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NTC THERMISTOR ICL, S364 21mm | 30 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 21 mm | 7 mm | 28 mm | Bulk | B57364S300M B57364S 300M | |||||||
Mfr: B57359V6473F260 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 47kOhm 1% B-4131 soft | 0In Stock | B57250 | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | Automotive | 4334 K | 100 kOhms | 150 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: B57371V2103J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10K 5% B-4480 NTC | Not Available Online | NTC THERMISTOR ICL, S364 21mm | 4386 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2103J60 | ||||
0In Stock | Automotive | 3650 K | 10 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57451V5103H62 |