TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4450 K | 100 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M104J | |||||
0In Stock | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S502J8 | |||||
0In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S502F45 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 3 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S302F40 | ||||
Mfr: B58100A0463A000 TTI: B58100A463A TDK Availability: 0In StockNTC Thermistors NTC Thermistor Surf 10K 4.8x0.8x6.5 | 0In Stock | B58100 | 3970 K | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 463A B58100A0463A000 | ||||
Mfr: B57321V2223J060 TTI: B57321V2223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 22 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2223J60 | ||||
Mfr: B58101A0109A000 TTI: B58101A0109A000 TDK Availability: 0In StockNTC Thermistors Aluminum Pipe Clip-on NTC Sensor AEC-Q200 | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 150 C | 28 mm | AEC-Q200 | Bulk | B58101A109A | ||||||
0In Stock | B574V2 | 4000 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103J 62 B57421V2103J062 | |||||
0In Stock | B57621C5 | 3450 K | 1 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102K 62 B57621C5102K062 | |||||
Mfr: B57352V5103H060 TTI: B57352V5103H060 TDK Availability: 0In StockNTC Thermistors 0603 10K 3% B-4480 NTC | 0In Stock | Automotive | 4480 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5103H60 | |||
Mfr: B57232V5103J360 TTI: B57232V5103J360 TDK Availability: 0In StockNTC Thermistors 0402 10K 5% B-3455 NTC | 0In Stock | Automotive | 3455 K | 10 kOhms | 150 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: B57251V5103J060 TTI: B57251V5103J060 TDK Availability: 0In StockNTC Thermistors 0402 10K 5% B-4000 NTC AEC-Q200 | 0In Stock | Standard | 3980 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | B57251V5103J60 | |||
0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | |||||
Mfr: B57332V5103J360 TTI: B57332V5103J360 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Automotive | 3455 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG104EF104HT1X TTI: NTCG104EF104HT1X TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 3% Thermistor | 0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EF104HT1X - | ||||
Mfr: B57540G1103F005 TTI: B57540G1103F005 TDK Availability: 0In StockNTC Thermistors G1540/10 k/F 1% NTC Thermistor | 0In Stock | NTC, glass element | 3625 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103F5 | |||
Mfr: NTCG104BF473FT1X TTI: NTCG104BF473FT1X TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 1%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473FT1X - | ||||
0In Stock | NTC THERMISTOR ICL, P13 14.5mm | 4000 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2103J60 | |||||
Mfr: B57356V5473F260 TTI: B57356V5473F260 TDK Availability: 0In StockNTC Thermistors 47K OHM 1% B-4108 NICA | 0In Stock | Automotive | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57421V2103H062 TTI: B57421V2103H62 TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K H | 0In Stock | B574V2 | 4000 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103H 62 B57421V2103H062 | ||||
Mfr: NTCG164QF474HTDS TTI: NTCG164QF474HTDS TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 3% AEC-Q200 125C | 0In Stock | NTCG | 4749 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474HTDS - | |||
Mfr: NTCG103JX103DTDS TTI: NTCG103JX103DTDS TDK Availability: 0In StockNTC Thermistors 0402 10K OHM 0.5% NTC AEC-Q200 125C | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JX103DTDS - | |||
Mfr: NTCG164KF104FTDS TTI: NTCG164KF104FTDS TDK Availability: 0In StockNTC Thermistors 0603 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG164KF104FTDS - | |||
Mfr: NTCG104ED104DT1X TTI: NTCG104ED104DT1X TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 0.5% Thermistor | 0In Stock | NTCG | 4308 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104ED104DT1X - | ||||
0In Stock | B57540G | 3492 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | Bulk |