Littelfuse - NTC Thermistors
1,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3892 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||||
0In Stock | GET | 3892 K | 20 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | GS | 3977 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | 102BG1J-R0 | PCB Mount | SMD/SMT | - 55 C | + 300 C | Bulk | ||||||||||||||
0In Stock | PX | 3892 K | 30 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | USP | 3892 K | 10 kOhms | 0.5 C | Clip Mount | Wire Lead | - 55 C | + 105 C | 0.167 in | 51.537 in | 0.465 in | 0.787 in | Bulk | |||||||
Not Available Online | USP | Bulk | ||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
0In Stock | USUG1000 | 3892 K | 30 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | 3892 K | 10 kOhms | 1 C | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||||
0In Stock | KS | 3892 K | 5 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | PS | 3892 K | 5 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | KC | 3892 K | 10 kOhms | 1 % | PCB Mount | Wire Lead | - 55 C | + 135 C | Bead | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | ||||||
0In Stock | JL | 3892 K | 100 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||||
Mfr: USUG1000-103J TTI: USUG1000-103J Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 5% DO-35 | 0In Stock | USUG1000 | 3892 K | 10 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||
0In Stock | GET | 3419 K | 2 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: USUR1000-104G-06 TTI: USUR1000-104G-06 Littelfuse Availability: 0In StockNTC Thermistors 100K OHM 2% RING LUG ASMBLY | 0In Stock | USUR1000 | 3892 K | 100 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 15.621 mm | 7.112 mm | Bulk | |||||||
0In Stock | SB | 3419 K | 1 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.096 in | 0.135 in | 0.06 in | 0.096 in | Bulk | ||||||
0In Stock | MM | 3892 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | |||||||
0In Stock | USP | 3892 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 55 C | + 150 C | 0.188 in | 13.5 in | 0.188 in | 1.5 in | Bulk | NPSSG103C3T1NF001 | ||||||
0In Stock | USP | 3892 K | 2.252 kOhms | 0.1 C | Off-Board | Wire Lead | - 55 C | + 105 C | 0.225 in | 12.58 in | 0.225 in | 0.58 in | Bulk | |||||||
0In Stock | PT | 3892 K | 20 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | PT | 3892 K | 5 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Not Available Online | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.25 in | 24 in | 0.562 in | 0.88 in | Bulk | NPSTH103F3T1ND003 | ||||||
Mfr: NSMM103F3T1NHB001 TTI: MM103J1F Littelfuse Availability: 0In StockNTC Thermistors NTC 10K OHM +/-1% | 0In Stock | MM | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | NSMM103F3T1NHB001 |