Littelfuse - NTC Thermistors
1,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RA | 4250 K | 100 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.208 in | ||||||
0In Stock | AC | 3435 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 125 C | 0.14 in | 0.675 | 0.14 in | 0.14 in | Bulk | ||||||
Not Available Online | LC | 3892 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | GET | 3892 K | 25 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Not Available Online | USP | 10 kOhms | 1 % | ||||||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | ||||||||||||||||
Not Available Online | KR | 3250 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | Bulk | |||||
Not Available Online | KR | 4150 K | 50 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | ||||||
Not Available Online | KS | 3892 K | 50 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | KT | 4140 K | 50 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | KX | 3575 K | 10 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | GET | 3892 K | 20 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | 3892 K | 3 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 1 in | 0.11 in | 0.17 in | Bulk | |||||||
0In Stock | 3419 K | 500 Ohms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 1 in | 0.075 in | 0.17 in | Bulk | |||||||
0In Stock | GET | 4140 K | 500 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Not Available Online | PW | 3892 K | 30 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
0In Stock | PX | 3263 K | 1 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
Not Available Online | PX | 3892 K | 3 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | PX | 3892 K | 5 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
Not Available Online | SM | 4140 K | 100 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | 3892 K | 2.252 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk | |||||||||
0In Stock | GET | 2941 K | 2.5 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | GET | 3892 K | 300 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | 3991 K | 68 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.16 in | 0.16 in | Bulk | |||||||
Not Available Online | SM | 4140 K | 500 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk |