Honeywell - NTC Thermistors
899 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 197-102DAG-A01 TTI: 197-102DAG-A01 Honeywell Availability: 0In StockNTC Thermistors Chip Thermistor 1,000 Ohm | 0In Stock | 1 kOhms | 10 % | PCB Mount | Axial | - 60 C | + 125 C | 2.413 mm | Each | ||||||||||
Mfr: 135-102DAG-J01 TTI: 135-102DAG-J01 Honeywell Availability: 0In StockNTC Thermistors 1KOhm 10%, AXL Thermistor NTC | 0In Stock | 135 | 3348 K | 1 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Each | |||
Mfr: 194-104QET-A01 TTI: 194-104QET-A01 Honeywell Availability: 0In StockNTC Thermistors 100KOhm, 2 deg C Tol 2.413mm Diameter | 0In Stock | 100 kOhms | PCB Mount | Axial | - 60 C | + 150 C | 2.413 mm | Each | |||||||||||
0In Stock | 135 | 50 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Each | |||||
0In Stock | Each | ||||||||||||||||||
0In Stock | PCB Mount | Radial | Each | ||||||||||||||||
Mfr: 111-802EAJ-901 TTI: 111-802EAJ-901 Honeywell Availability: 0In StockNTC Thermistors THERMISTORS, 2pc package | 0In Stock | 8 kOhms | 100 uW | 20 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | 9.6 mm | 0.36 mm | 0.36 mm | Each | |||||
Not Available Online | 115 | 3442 K | 8 kOhms | 45 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 9.58 mm | 48.38 mm | 9.58 mm | 2.36 mm | |||||
Mfr: 140-501FAG-RB1 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2.54 mm [0.1 in] Disc w/ leads | 0In Stock | 140 | 500 Ohms | 10 % | PCB Mount | Radial | - 60 C | + 125 C | Disc | 2.54 mm | |||||||||
Mfr: 194-222LET-D02 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2252Ohm, 2 deg C Tol 2.413mm Diameter | 0In Stock | 3974 K | 2.252 kOhms | 750 uW | Off-Board | Wire Lead | - 60 C | + 150 C | 2.413 mm | 38.1 mm | 2.413 mm | ||||||||
Mfr: 111-202CAK-H02 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2KOhm 25% Thermistor with axial leads | 0In Stock | 111 | 3068 K | 2 kOhms | 100 uW | 25 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | 9.6 mm | 0.36 mm | 0.36 mm | ||||
0In Stock | Radial | Bead | |||||||||||||||||
0In Stock | Radial | Bead | |||||||||||||||||
Mfr: 112-202EBG-C01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors LARGE BEAD, SPECIAL 25/154 SLOPE | 0In Stock | Radial | Bead | ||||||||||||||||
Mfr: 112-503JAF-B01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | ||||||||||||||||||
Mfr: 115-802EDJ-803 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | 115 | Radial | Bead | |||||||||||||||
Mfr: 128-402VLD-Q03 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | ||||||||||||||||||
Mfr: 135-104QAD-J01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 100KOHM 2% Axial Thermistor NTC GLASS | 0In Stock | 135 | 4138 K | 100 kOhms | 2.5 mW | 2 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Reel | |||
Mfr: 121-106QAJ-Q02 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: 135-103LFW-J10 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online |