Bourns - NTC Thermistors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BN-LG25Y5R0MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 25 dia Power NTC 5ohm Y kink bulk | 0In Stock | BN | 5 Ohms | 7 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 25 mm | 29 mm | 8 mm | 35 mm | Bulk | |||||
0In Stock | BTN06G | 4400 K | 100 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4360 K | 100 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4050 K | 33 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 47 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 50 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 100 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4485 K | 100 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 100 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4500 K | 150 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BTN02G104G4EFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0201, General, 100kohm, 2%, 4250K, 1% | 0In Stock | BTN02G | 4250 K | 100 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: BTN02G473G4AFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0201, General, 47kohm, 2%, 4050K, 1% | 0In Stock | BTN02G | 4050 K | 47 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: BTN02G473H4AFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0201, General, 47kohm, 3%, 4050K, 1% | 0In Stock | BTN02G | 4050 K | 47 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: BTN04G103G3TFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 2%, 3900K, 1% | 0In Stock | BTN04G | 3900 K | 10 kOhms | 170 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: BTN04G104H4EFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 100kohm, 3%, 4250K, 1% | 0In Stock | BTN04G | 4250 K | 100 kOhms | 170 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: BTN04G333H4AFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 33kohm, 3%, 4050K, 1% | 0In Stock | BTN04G | 4050 K | 33 kOhms | 170 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: BN-LG15Y150MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 15 dia Power NTC 15ohm Y kink bulk | 0In Stock | BN | 15 Ohms | 3.7 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 15 mm | 17.5 mm | 8 mm | 22 mm | Bulk | |||||
Mfr: BN-LG08Y2R5MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 8 dia Power NTC 2.5ohm Y kink bulk | 0In Stock | BN | 2.5 Ohms | 2 W | 20 % | PCB Mount | Radial | - 40 C | + 170 C | 8 mm | 10.5 mm | 6 mm | 13.5 mm | Bulk | |||||
Mfr: BN-LG10Y200MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 10 dia Power NTC 20ohm Y kink bulk | 0In Stock | BN | 20 Ohms | 2.3 W | 20 % | PCB Mount | Radial | - 40 C | + 170 C | 10 mm | 12.5 mm | 7.5 mm | 17.5 mm | Bulk | |||||
Mfr: BN-LG10Y7R0MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 10 dia Power NTC 7ohm Y kink bulk | 0In Stock | BN | 7 Ohms | 2.3 W | 20 % | PCB Mount | Radial | - 40 C | + 170 C | 10 mm | 12.5 mm | 7.5 mm | 17.5 mm | Bulk | |||||
Mfr: BN-LG13Y6R0MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 13 dia Power NTC 6ohm Y kink bulk | 0In Stock | BN | 6 Ohms | 3.2 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 13 mm | 15.5 mm | 8 mm | 19 mm | Bulk | |||||
Mfr: BN-LG15Y180MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 15 dia Power NTC 18ohm Y kink bulk | 0In Stock | BN | 18 Ohms | 3.7 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 15 mm | 17.5 mm | 8 mm | 22 mm | Bulk | |||||
Mfr: BN-LG20Y1R3MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 20 dia Power NTC 1.3ohm Y kink bulk | 0In Stock | BN | 1.3 Ohms | 4.9 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 20 mm | 23.5 mm | 8 mm | 27 mm | Bulk | |||||
Mfr: BTN02G104J4EFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0201, General, 100kohm, 5%, 4250K, 1% | 0In Stock | BTN02G | 4250 K | 100 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: BTN04G103J3HFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 5%, 3380K, 1% | 0In Stock | BTN04G | 3380 K | 10 kOhms | 170 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |