P60 - Amphenol - NTC Thermistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P60DA102M-NT TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors MINI BEAD IN GLASS 0.125mm+/- 20% | 0In Stock | P60 | 1 kOhms | 600 uW | 20 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 34 mm | 1.5 mm | ||||||
0In Stock | P60 | 3980 K | 1 kOhms | 600 uW | 5 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | |||||
0In Stock | P60 | 3980 K | 100 kOhms | 600 uW | 10 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | |||||
0In Stock | P60 | 4201 K | 100 kOhms | 600 uW | 25 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 25 mm | 1.5 mm | 6.3 mm | |||||
0In Stock | P60 | 3633 K | 4.7 kOhms | 600 uW | 5 % | PCB Mount | Radial | - 80 C | + 200 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | |||||
0In Stock | P60 | 3980 K | 100 kOhms | 600 uW | 2 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | |||||
0In Stock | P60 | 4085 K | 51 kOhms | 600 uW | 15 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | |||||
Not Available Online | P60 | 20 kOhms | 600 uW | 10 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | ||||||
Not Available Online | P60 | 5 kOhms | 600 uW | 5 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 34 mm | 1.5 mm | 12.7 mm | ||||||
0In Stock | P60 | 4453 K | 510 kOhms | 600 uW | 20 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | |||||
Mfr: P60BB104M-NT TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors MINI BEAD IN GLASS 0.25mm +/- 20% | 0In Stock | P60 | 3980 K | 100 kOhms | 600 uW | 20 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | ||||
0In Stock | P60 | 3980 K | 100 kOhms | 600 uW | 15 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | |||||
0In Stock | P60 | 3528 K | 2 kOhms | 600 uW | 15 % | PCB Mount | Radial | - 80 C | + 200 C | Glass Probe | 1.5 mm | 34 mm | 1.5 mm | 12.7 mm | |||||
Not Available Online | P60 | 4085 K | 50 kOhms | 60 mW | 20 % | PCB Mount | Radial | - 80 C | + 300 C | 60 mm |