Amphenol - NTC Thermistors
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTS103C1R2M3L201 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 200 mm | 7.5 mm | 16 mm | Bulk | ||||
Mfr: RTS103C1R2M4L201 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 200 mm | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R2M4L202 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 2 m | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R2M4L501 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 500 mm | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R2M6L102 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 1 m | 10.8 mm | 25 mm | Bulk | ||||
Mfr: RTS103C1R2M6L202 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 2 m | 10.8 mm | 25 mm | Bulk | ||||
Mfr: RTS103C1R5M35L501 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 500 mm | 7.5 mm | 18 mm | Bulk | ||||
Mfr: RTS103C1R5M3L202 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 2 m | 7.5 mm | 16 mm | Bulk | ||||
Mfr: RTS103C1R5M4L201 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 200 mm | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R5M5L102 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 1 m | 10 mm | 20 mm | Bulk | ||||
Mfr: NTHCAA11A1U02F0 TTI: Not Assigned Amphenol Commercial Products Availability: Not Available OnlineNTC Thermistors | Not Available Online | Bulk | |||||||||||||||||
Mfr: RL1005-82-59-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D59 Material +-20% Tolerance | Not Available Online | RL10 | 3096 K | 125 Ohms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.3 mm | Bulk | |||
Mfr: RL1006-135.2K-138-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .11 Ohm 250K | 0In Stock | RL10 | 4561 K | 250 kOhms | 2.7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.56 mm | Bulk | |||
Mfr: NHQM474B435T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 470k Ohm +/-5% 25C | 0In Stock | NHQM | 4350 K | 470 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | DK | 3960 K | 100 kOhms | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | |||||
Mfr: RL3006-9.84-59-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D59 Material +-20% Tolerance | Not Available Online | RL30 | 3096 K | 15 Ohms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
Mfr: NHQM154B425T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 150k Ohm +/-10% 25C | 0In Stock | NHQM | 4250 K | 150 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: NHQMM104B415T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 100k Ohm +/-10% 25C | 0In Stock | NHQMM | 4150 K | 100 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL1003-1157-95-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors DIA .11 2k Ohm | Not Available Online | RL10 | 3965 K | 2 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 2.79 mm | Bulk | |||
Mfr: RL2006-26.3K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D150 Material +-10% Tolerance | 0In Stock | RL20 | 4720 K | 50 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: RL2006-873-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D97 Material +-10% Tolerance | Not Available Online | RL20 | 3972 K | 1.5 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: 03006-535K-145-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 4661 K | 1 mOhms | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 0.768 mm | Bulk | |||||
Mfr: RL3004-46.8-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D73 Material +-10% Tolerance | 0In Stock | RL30 | 75 Ohms | 7 mW | 20 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | |||||
Mfr: RL2005-2203-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 4k Ohm | 0In Stock | RL20 | 4356 K | 4 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
0In Stock | MC65 | 100000 K | 100 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk |