Amphenol - NTC Thermistors
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 03006-2463-76-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3553 K | 4 kOhms | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: NHQMM472B355T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 4700 Ohm +/-10% 25C | 0In Stock | NHQMM | 3550 K | 4.7 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
0In Stock | DC95 | 3969 K | 5 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: RL3005-574-103-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors DIA .32 1k Ohm | Not Available Online | RL30 | 4073 K | 1 kOhms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
0In Stock | DK | 3960 K | 20 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | ||||
Mfr: RL2008-52.3K-155-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 100k Ohm | 0In Stock | RL20 | 4783 K | 100 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: RL3008-1652-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors RL3008-1652-120-D1 | Not Available Online | RL30 | 4356 K | 3 kOhms | 8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
Mfr: RL2006-119-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D85 Material +-10% Tolerance | 0In Stock | RL20 | 3772 K | 200 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: NHQMM503B400T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 50K Ohm +/-5% 25C | 0In Stock | NHQMM | 4000 K | 50 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL2003-13.2K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D150 Material +-10% Tolerance | 0In Stock | RL20 | 4728 K | 25 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: RL3008-8010-140-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D140 Material +-10% Tolerance | 0In Stock | RL30 | 4615 K | 15 kOhms | 8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
Mfr: RL1003-52.7K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D150 Material +-10% Tolerance | Not Available Online | RL10 | 4228 K | 100 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 2.79 mm | Bulk | |||
Mfr: NHQMM104B415T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 100k Ohm +/-5% 25C | 0In Stock | NHQMM | 4150 K | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
0In Stock | MC65 | 50000 K | 50 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
Mfr: NHQM223B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 22K Ohm +/-10% 25C | 0In Stock | NHQM | 4000 K | 22 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | EC95 | 1000 K | 1 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
0In Stock | MC65 | 5000 K | 5 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
Mfr: RL1007-33.2K-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D122 Material +-10% Tolerance | Not Available Online | RL10 | 4365 K | 60 kOhms | 2.8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.81 mm | Bulk | |||
Mfr: RL3004-459-103-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RL3004-459-103-D1 | 0In Stock | RL30 | 4073 K | 800 Ohms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
Mfr: RL1006-27.7K-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D122 Material +-10% Tolerance | 0In Stock | RL10 | 27.7 kOhms | 2.7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | Bulk | |||||
Mfr: RL2007-8304-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 15k Ohm | 0In Stock | RL20 | 4365 K | 15 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: RL2004-18.4K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D150 Material +-10% Tolerance | Not Available Online | RL20 | 4720 K | 35 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: RL2008-36.9K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D150 Material +-10% Tolerance | 0In Stock | RL20 | 4220 K | 70 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: DC95F232VN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2252Ohm +/-.1C Epoxy Interchangeable Chi | 0In Stock | DC95 | 3969 K | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||
0In Stock | SC50 | 2.252 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk |