Amphenol - NTC Thermistors
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AIR | 4073 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 6.35 mm | 152 mm | 6.35 mm | ||||||||
Mfr: NKA502C1R5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 5KOhm +/-5% @ 25 C | 0In Stock | NKA | 3977 K | 5 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK502C1R5 | |||||
0In Stock | DK | 3960 K | 30 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: MA100GG103CN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.15 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508130 | |||||
Mfr: RL2008-191-85-S1 TTI: RL2008-191-85-S1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC | 0In Stock | RL20 | 1.991 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Each | ||||||
Mfr: TK95H303VN TTI: TK95H303VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 30K Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 30 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | Each | |||||||
Mfr: NKI10NF103C1R5E TTI: NKI10NF103C1R5E Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10nF Noise Immune Capacitor, 5% tol | 0In Stock | NKI | 3977 K | 10 kOhms | 5 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: DC95F302WN TTI: DC95F302WN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 3KOhm +/-.2C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 3 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: RTS103C1R5M4L501 TTI: RTS103C1R5M4L501 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 500 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: NKI100NF103C1R5E TTI: NKI100NF103C1R5E Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100nF Noise Immune Capacitor, 5% tol | 0In Stock | NKI | 3977 K | 10 kOhms | 5 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: DC95F502VN TTI: DC95F502VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 5KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Each | ||||||
Mfr: RL3004-6.56-59-D1 TTI: RL3004-6.56-59-D1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .32 10ohm | 0In Stock | RL30 | 3096 K | 10 Ohms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | 3.3 mm | Bulk | ||||
Mfr: NKA303C8R2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 30000oHmMatSys8 | 0In Stock | CR1 | 3977 K | 30 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA501C2AR10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 500oHmMatSys2A | 0In Stock | CR1 | 3627 K | 500 Ohms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA501C7R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 500oHmMatSys7 | 0In Stock | CR1 | 3977 K | 500 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: BR55PB104K TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA 55mils ADJ LEAD W/STUBEND GLASS COAT | 0In Stock | BR | 100 kOhms | 330 uW | 10 % | Off-Board | Wire Lead | - 80 C | + 300 C | 1.41 mm | 7.9 mm | 1.41 mm | ||||||||
0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: TH410J40GBSN-T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Reel | DIF015H006-00A1 DIF155H00-00D0 | ||||
0In Stock | SC50 | 3 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
Mfr: RL2008-39.6K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 70K Ohm +/-10% Bare Disc Uninsulate lead | 0In Stock | RL20 | 4220 K | 70 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 1 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF056H00-00A0 | |||||
0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF010H006-00A1 DIF065H00-00C0 | |||||
0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF120H00-00B0 | |||||
0In Stock | TH | 3952 K | 50 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF140H00-00C0 | ||||
Mfr: TH350J39GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 3952 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF014H017-00A1 DIF137H00-00D0 |