VO14642 - Vishay Semiconductors - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,650In Stock | Tube | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | VO14642 | |||
Mfr: VO14642AABTR TTI: VO14642AABTR Vishay Semiconductors Availability: 0In Stock95,000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A 60V | 0In Stock95,000 On Order Expected | Reel | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | VO14642 |