VO1400Axx - Vishay Semiconductors - Solid State Relays - PCB Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO1400AEFTR TTI: VO1400AEFTR Vishay Semiconductors Availability: 6,000In Stock78,000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A | 6,000In Stock78,000 On Order Expected | Reel | PCB Mount | 100 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 800 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | VO1400Axx |