Vishay Semiconductors - Solid State Relays - PCB Mount
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 140 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1522AACTR TTI: LH1522AACTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Normally Open Dual Form 1A | 0In Stock | Reel | PCB Mount | 140 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||
0In Stock | Reel | PCB Mount | 200 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.7 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
Mfr: VOR1142M4T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl | 0In Stock | Reel | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 100 C | 4.57 mm (0.18 in) | 4.42 mm (0.174 in) | 2.12 mm (0.083 in) | |||
0In Stock | Tube | PCB Mount | 370 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.36 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | ||||
Not Available Online | Tube | PCB Mount | 200 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | 1.36 VDC | DIP-8 | MOSFET | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | ||||
Not Available Online | Tube | PCB Mount | 370 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.36 VDC | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | |||||
Mfr: VOR1121B6T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch | 0In Stock | Reel | PCB Mount | 370 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.55 mm (0.258 in) | 3.55 mm (0.14 in) | |||
0In Stock | Tube | PCB Mount | 200 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | 1.36 VDC | MOSFET | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | |||||
Mfr: VO1401AEFTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | SMD/SMT | 550 mA | 60 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 7 mm (0.276 in) | 4.3 mm (0.169 in) | 2.18 mm (0.086 in) | |||||||
Mfr: LH1505AACTR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Dual Normally Open Form 1A 250V | 0In Stock | Reel | PCB Mount | 120 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Mfr: VOR1003M4T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | SMD/SMT | 5 A | 30 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 7 mm (0.276 in) | 4.3 mm (0.169 in) | 2.18 mm (0.086 in) | |||||||
0In Stock | Tube | PCB Mount | 120 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1540AT-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount 1 Form A SSR 5300 Vrms DIP-6 | 0In Stock | Tube | 250 mA | 350 VDC | 1 Form A (SPST-NO) | MOSFET | ||||||||||||
Mfr: LH1540AAB-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount 1 Form A SSR 5300 Vrms SMD-6 | 0In Stock | 250 mA | 350 VDC | 1 Form A (SPST-NO) | ||||||||||||||
0In Stock | Tube | PCB Mount | 125 mA | 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Mfr: LH1526AACTR TTI: LH1526AACTR Vishay Semiconductors Solid State Relays - PCB Mount SMD-8 SSR DUAL 1 FORM A | 0In Stock | Reel | PCB Mount | 125 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 800 mVDC to 1.4 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||
0In Stock | Tube | PCB Mount | 125 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 800 mVDC to 1.4 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Not Available Online | Tube | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Not Available Online | Tube | PCB Mount | 55 mA | 350 VDC | 1 Form A (SPST-NO) | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.7 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
Not Available Online | Tube | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Not Available Online | Tube | PCB Mount | 90 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Mfr: LH1514AACTR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSolid State Relays - PCB Mount Normally Open Form 2A 15V | Not Available Online | Reel | PCB Mount | 150 mA | 15 VAC, 15 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1541AAB1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSolid State Relays - PCB Mount RECOMMENDED ALT LH15 | Not Available Online | Tube | PCB Mount | 55 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1549AACTR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSolid State Relays - PCB Mount Normally Open Form 1A 400V | Not Available Online | Reel | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) |