Vishay Semiconductors - Solid State Relays - PCB Mount
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH1501BABTR TTI: LH1501BABTR Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected 18-Nov-26 Solid State Relays - PCB Mount Normally Closed Form 1B 350V | 0In Stock4,000 On Order Expected 18-Nov-26 | Reel | PCB Mount | 200 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
0In Stock4,000 On Order Expected 28-Sep-26 | Tube | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 100 C | 6.65 mm (0.262 in) | 4.69 mm (0.185 in) | 3.55 mm (0.14 in) | VOR1142B4T | ||||
Mfr: VOR2121B8T TTI: VOR2121B8T Vishay Semiconductors Availability: 1,000In Stock2,000 On Order Expected 27-Oct-26 Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch | 1,000In Stock2,000 On Order Expected 27-Oct-26 | Reel | PCB Mount | 200 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | 1.36 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | ||||
Mfr: VOR2142B8T TTI: VOR2142B8T Vishay Semiconductors Availability: 0In Stock2,000 On Order Expected 13-Oct-26 Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch | 0In Stock2,000 On Order Expected 13-Oct-26 | Reel | PCB Mount | 140 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 1.36 VDC | SOIC-8 | MOSFET | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | VOR2142B8 | |||
0In Stock | Tube | PCB Mount | 200 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
Mfr: LH1540AABTR TTI: LH1540AABTR Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A | 0In Stock | Reel | PCB Mount | 250 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1540A | |||
0In Stock | Tube | PCB Mount | 120 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
0In Stock | Reel | PCB Mount | 300 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
0In Stock | Tube | PCB Mount | 140 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 1.36 VDC | MOSFET | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | VOR2142B8T | |||||
0In Stock | Reel | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
0In Stock | Reel | PCB Mount | 300 mA | 200 VAC, 200 VDC | 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
0In Stock | Tube | PCB Mount | 270 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | |||||
0In Stock | Tube | PCB Mount | 300 mA | 200 VAC, 200 VDC | 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
0In Stock | Reel | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1546A | ||||
0In Stock | Tube | PCB Mount | 140 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
0In Stock | Reel | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 800 mVDC to 1.4 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1525 | ||||
0In Stock | Tube | PCB Mount | 250 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1540A | ||||
Mfr: VOR1142B4T TTI: VOR1142B4T Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch | 0In Stock | Reel | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 100 C | 6.65 mm (0.262 in) | 4.69 mm (0.185 in) | 3.55 mm (0.14 in) | VOR1142B4 | |||
Mfr: LH1520AACTR TTI: LH1520AACTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Normally Open Form 1A 250V | 0In Stock | Reel | PCB Mount | 140 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
0In Stock | Tube | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
0In Stock | Tube | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 800 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1525 | ||||
0In Stock | Tube | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | |||||
Mfr: VOR1142B6T TTI: VOR1142B6T Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl | 0In Stock | Reel | PCB Mount | 270 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | ||||
0In Stock | Bulk | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Mfr: LH1522AACTR TTI: LH1522AACTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Normally Open Dual Form 1A | 0In Stock | Reel | PCB Mount | 140 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) |