Vishay Semiconductors - Solid State Relays - PCB Mount
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO1400AEFTR TTI: VO1400AEFTR Vishay Semiconductors Availability: 6,000In Stock78,000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A | 6,000In Stock78,000 On Order Expected | Reel | PCB Mount | 100 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 800 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | VO1400Axx | ||
41,000In Stock | Tube | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.45 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.83 mm (0.19 in) | 4.67 mm (0.184 in) | 2.33 mm (0.092 in) | LH1546A | |||
Mfr: LH1500AABTR TTI: LH1500AABTR Vishay Semiconductors Availability: 26,000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 26,000In Stock | Reel | PCB Mount | 140 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||
Mfr: LH1502BACTR TTI: LH1502BACTR Vishay Semiconductors Availability: 4,000In StockSolid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 350V | 4,000In Stock | Reel | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||
2,000In Stock | Tube | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
2,400In Stock | Tube | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 100 C | 4.57 mm (0.18 in) | 4.42 mm (0.174 in) | 2.12 mm (0.083 in) | ||||
Mfr: LH1546AEFTR TTI: LH1546AEFTR Vishay Semiconductors Availability: 4,000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 4,000In Stock | Reel | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.45 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.83 mm (0.19 in) | 4.67 mm (0.184 in) | 2.33 mm (0.092 in) | LH1546A | ||
2,200In Stock | Tube | PCB Mount | 140 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1512BACTR TTI: LH1512BACTR Vishay Semiconductors Availability: 2,000In StockSolid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 200V | 2,000In Stock | Reel | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||
13,600In Stock | Tube | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 6.81 mm (0.268 in) | 4.83 mm (0.19 in) | 3.81 mm (0.15 in) | LH1546A | |||
16,650In Stock | Tube | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | VO14642 | |||
3,100In Stock | Tube | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
1,900In Stock | Tube | PCB Mount | 140 mA | 200 VAC, 200 VDC | 2 Form A (DPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
1,950In Stock | Tube | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.35 mm (0.25 in) | 3.81 mm (0.15 in) | ||||
1,800In Stock | Tube | PCB Mount | 140 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1511BABTR TTI: LH1511BABTR Vishay Semiconductors Availability: 2,000In StockSolid State Relays - PCB Mount Normally Closed Form 1B 200V | 2,000In Stock | Reel | PCB Mount | 300 mA | 200 VAC, 200 VDC | 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||
Mfr: LH1546ADFTR TTI: LH1546ADFTR Vishay Semiconductors Availability: 1,000In StockSolid State Relays - PCB Mount Normally Open Form 1A 350V | 1,000In Stock | Reel | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 6.81 mm (0.268 in) | 4.83 mm (0.19 in) | 3.81 mm (0.15 in) | LH1546A | ||
3,300In Stock | Tube | PCB Mount | 140 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
1,500In Stock | Tube | PCB Mount | 300 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1510AABTR TTI: LH1510AABTR Vishay Semiconductors Availability: 7,000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 7,000In Stock | Reel | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||
Mfr: LH1546AABTR TTI: LH1546AABTR Vishay Semiconductors Availability: 2,000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 2,000In Stock | Reel | PCB Mount | 200 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1546A | ||
2,000In Stock | Reel | PCB Mount | 250 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1540A | |||
Mfr: LH1518AABTR TTI: LH1518AABTR Vishay Semiconductors Availability: 3,000In StockSolid State Relays - PCB Mount Normally Open Form 1A 250V | 3,000In Stock | Reel | PCB Mount | 300 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||
Mfr: LH1525AABTR TTI: LH1525AABTR Vishay Semiconductors Availability: 1,000In StockSolid State Relays - PCB Mount SMD-6 SSR 1 FORM A | 1,000In Stock | Reel | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 800 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1525 | ||
Mfr: VO14642AABTR TTI: VO14642AABTR Vishay Semiconductors Availability: 0In Stock95,000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A 60V | 0In Stock95,000 On Order Expected | Reel | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | VO14642 |