Vishay / Dale - NTC Thermistors
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,790In Stock | T | 3974 K | 10 kOhms | 50 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 3.45 mm | 76.2 mm | 0.254 mm | Bulk | ||||||
Mfr: NTHS1206N02N1002JE TTI: NTHS1206N02N1002JE Vishay / Dale Availability: 6,000In StockNTC Thermistors 10Kohms 5% | 6,000In Stock | NTHS | 3477 K | 10 kOhms | 280 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | Reel | |||||
350In Stock | C | 3974 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 3.45 mm | 36.1 mm | 0.32 mm | Bulk | ||||||
Mfr: NTHS0805N11N1502JE TTI: NTHS0805N11N1502JE Vishay / Dale Availability: 2,000In StockNTC Thermistors 15Kohms 5% | 2,000In Stock | NTHS | 3691 K | 15 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | Reel | |||||
0In Stock | 02J | 2 kOhms | 5 % | PCB Mount | Radial | Bulk | ||||||||||||||
0In Stock | 3.5 Ohms | 5 % | PCB Mount | Radial | 0 C | + 70 C | ||||||||||||||
0In Stock | 2M | 3 kOhms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 2C | 330 Ohms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 2C | 680 Ohms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 2M | 2.7 kOhms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 50 kOhms | 10 % | PCB Mount | Radial | 0 C | + 70 C | Bulk | |||||||||||||
Mfr: NTHS0603N2N6801KE TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 6.8Kohms 10% | 0In Stock | NTHS | 3486 K | 6.801 kOhms | 125 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
0In Stock | 2C | 220 Ohms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 3.9 Ohms | 5 % | PCB Mount | Radial | 0 C | + 70 C | ||||||||||||||
0In Stock | 1C | 5 kOhms | 1 % | PCB Mount | Radial | 0 C | + 70 C | |||||||||||||
0In Stock | 02J | 15 kOhms | 5 % | PCB Mount | Radial | Bulk | ||||||||||||||
0In Stock | 8 kOhms | 5 % | PCB Mount | Radial | 0 C | + 70 C | ||||||||||||||
Mfr: NTHS0805N2N6801JF TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 6.8Kohms 5% | 0In Stock | NTHS | 3486 K | 6.801 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 2.01 mm | 1.25 mm | 1.45 mm | Bulk | ||||||
0In Stock | 2M | 2.2 kOhms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 01J | 30 kOhms | 5 % | PCB Mount | Radial | 1J3002-5 | ||||||||||||||
Mfr: NTHS0402N2N1002JF TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 10Kohms 5% | 0In Stock | NTHS | 3486 K | 10 kOhms | 80 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1.02 mm | 0.56 mm | 0.71 mm | Bulk | ||||||
0In Stock | 3.3 Ohms | 5 % | PCB Mount | Radial | 0 C | + 70 C | Bulk | |||||||||||||
0In Stock | 1F | 5 kOhms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 2C | 470 Ohms | 5 % | PCB Mount | Radial | |||||||||||||||
0In Stock | 10 kOhms | PCB Mount | Radial | 0 C | + 70 C | Bulk |