Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3229JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3136 K | 22 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | |||||
0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCLE203E3472GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% | 0In Stock | NTCLE203E3 | 3977 K | 4.7 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | |||||
Mfr: NTCS0805E3473HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 3% | 0In Stock | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCAPIPE3C90105A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Pipe 6x25 10k 3984K 105C 1500mm A | 0In Stock | NTCAPIPE3C9 | 3984 K | 10 kOhms | 3 % | Insertion | Wire Lead | - 40 C | + 105 C | 6 mm | Bulk | ||||||||
Mfr: NTCLE100E3682HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 6.8Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3977 K | 6.8 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCALUG01T103G TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% 3984K .5% AEC-Q200 150mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE410E3103F102 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 1% 1000mm | Not Available Online | NTCLE413 | 10 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 1000 mm | 3.3 mm | 9 mm | Bulk | |||||||
Mfr: NTCS0805E3472HMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3222JMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 2.2Kohms 5% SMD | Not Available Online | NTCS0603E3.....T | 3520 K | 2.2 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3474FXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 470Kohms 1% SMD | Not Available Online | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0402E3103HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0402E3..T | 3950 K | 10 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE203E3272SB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 2.7Kohms Special Tol Special Tol | Not Available Online | NTCLE203E3 | 4090 K | 2.7 kOhms | 100 mW | 0.75 % | PCB Mount | Radial | - 55 C | + 150 C | 6 mm | 4.2 mm | 4 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE100E3103GT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% Radial | 0In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Reel | |||||
Mfr: NTCLE100E3503GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 50Kohms 2% Radial | 0In Stock | NTCLE100E3 | 4190 K | 50 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCLE413E2103H401 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 3% L=400mm | 0In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 400 mm | 3 mm | 10 mm | Bulk | ||||
Mfr: NTCLE100E3202JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 2K 5% | 0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3472GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm/2% 3977/.75% | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 24 mm | Bulk | |||||||
Mfr: NTCALUG01A104GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% AEC-Q200 38mm | 0In Stock | NTCALUG01A | 4190 K | 100 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG02A103FLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG03A473HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K/3% 3740K/1.5% AEC-Q200 70mm | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCS0603E3202HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3420 K | 2 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE100E3222HB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 2.2Kohms 3% Radial | Not Available Online | NTCLE100E3 | 3977 K | 2.2 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: 238164063683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 68Kohms 5% | 0In Stock | 2381-64 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 6 mm | |||||
Mfr: NTCLE100E3688JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 6.8ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 2880 K | 6.8 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk |