Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE413E2103F404A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 3435K/1% 40mm | 0In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCLE413E2104H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 3% 4190K/1.5% 40mm | 0In Stock | NTCLE413 | 4190 K | 100 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCALUG54A103H151A TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohm 3% Beta 3984K 150mm UL AEC-Q200 | Not Available Online | NTCALUG54A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 150 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE350E4103JLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors R 10Kohm 5% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | ||||
0In Stock | NTCAFLEX05 | 3950 K | 122 kOhms | 60 mW | 1 % | - 40 C | + 125 C | 6 mm | 25 mm | ||||||||||
Mfr: NTCS0805E3222GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3600 K | 2.2 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLP100E3472H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Insulated pipe | 0In Stock | NTCLP100E3 | 3977 K | 4.7 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | ||||
Mfr: NTCLE100E3153HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3740 K | 15 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCLE201E3502SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol Special Tol | 0In Stock | NTCLE201E3-SB | 3977 K | 5 kOhms | 100 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE300E3302SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol Special Tol | 0In Stock | NTCLE300E3-SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE300E3502SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5kOhm 100mW 0.75% | 0In Stock | NTCLE300E3-SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCALUG01T103G201A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 200mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 215.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE100E3473HT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohm/3% 4090/1.5% | 0In Stock | NTCLE100E3 | Reel | ||||||||||||||||
Mfr: NTCLE100E3502HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohm/3% 3977/.75% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE100E3683HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohm/3% 4190/1.5% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE203E3123GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohm/2% 3740/2% | 0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||
Mfr: NTCAFLEX05473HH TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47KOhm 3% AEC-Q200 Beta 3960K 1% | 0In Stock | NTCAFLEX05 | 3960 K | 47 kOhms | 60 mW | 3 % | Screw | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 6 mm | 0.3 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE213E3303GHB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3935 K | 30 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3303HHB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3935 K | 30 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3212JMB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3511 K | 2.1 kOhms | 100 mW | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCSI0603E3473FXHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 47K 1% | 0In Stock | NTCSI0603E3 | 4108 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: NTCALUG54A103G640A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG M5 10k 2% G24 64mm A | 0In Stock | NTCALUG54A M6 | 3984 K | 10 kOhms | 2 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 9.5 mm | 19.8 mm | ||||||||
Mfr: NTCLE213E3212HMT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3511 K | 2.1 kOhms | 100 mW | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE213E3303JHB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3935 K | 30 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk |