Vishay - NTC Thermistors
1,441 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Not Available Online | 3486 K | 150 Ohms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | |||||||||
Not Available Online | 3486 K | 150 Ohms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | |||||||||
Not Available Online | 3486 K | 250 Ohms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | |||||||||
Not Available Online | 3943 K | 100 kOhms | 75 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.18 mm | 36.1 mm | |||||||||
Not Available Online | 3974 K | 2.25 kOhms | 100 mW | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||||
Not Available Online | 3974 K | 33 kOhms | 50 mW | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 76.2 mm | ||||||||||
Not Available Online | 3486 K | 150 Ohms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | |||||||||
Not Available Online | NTCACAP | 3984 K | 10 kOhms | 150 mW | 2 % | Free Hanging | Connector | - 55 C | + 60 C | 9 mm | 49 mm | ||||||||
Not Available Online | 20 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | |||||||||
Not Available Online | 12 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | |||||||||
Not Available Online | 3486 | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | ||||||||||||
Not Available Online | 3715 | 27 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | ||||||||
Not Available Online | 3715 | 33 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | ||||||||
Not Available Online | 12 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | |||||||||
Not Available Online | 3715 | 22 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.45 mm | ||||||||
Not Available Online | 10 kOhms | 2 % | |||||||||||||||||
Not Available Online | 10 kOhms | 3 % | |||||||||||||||||
Not Available Online | 10 kOhms | 2 % | |||||||||||||||||
Not Available Online | 10 kOhms | 2 % | |||||||||||||||||
Not Available Online | NTCASPE | ||||||||||||||||||
Not Available Online | NTCASPE | ||||||||||||||||||
Not Available Online | NTCASPE | ||||||||||||||||||
Not Available Online | NTCASPE | ||||||||||||||||||
Not Available Online | NTCASPE |