TLP3412 - Toshiba - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3412(TP,F TTI: TLP3412(TP,F Toshiba Availability: 0In Stock6,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm | 0In Stock6,000 On Order Expected 12-Apr-27 | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3412 | ||
Mfr: TLP3412(TPF(O TTI: Not Assigned Toshiba Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | TLP3412 |