Toshiba - Solid State Relays - PCB Mount
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3407S(TP,E TTI: TLP3407S(TP,E Toshiba Availability: 2,500In Stock5,000 On Order Expected 15-Mar-27 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V 1.0A .03Ohm | 2,500In Stock5,000 On Order Expected 15-Mar-27 | Reel | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | TLP3407S | |||
Mfr: TLP3420(TP,F TTI: TLP3420(TP,F Toshiba Availability: 12,000In StockSolid State Relays - PCB Mount Photorelay Voff=100V Ion=0.1A Ron=14Ohm | 12,000In Stock | Reel | PCB Mount | 100 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3420 | |||
Mfr: TLP3417(TP,F) TTI: TLP3417(TP,F) Toshiba Availability: 6,000In StockSolid State Relays - PCB Mount Photorelay Voff=80V Ion=0.12A Ron=12Ohm | 6,000In Stock | Reel | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | ||||
Mfr: TLP172AM(TPR,E TTI: TLP172AM(TPR,E Toshiba Availability: 6,000In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm | 6,000In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | TLP172AM | |||
Mfr: TLP3475S(TP,E TTI: TLP3475S(TP,E Toshiba Availability: 2,500In Stock2,500 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V .4A 1.5Ohm | 2,500In Stock2,500 On Order Expected 23-Dec-26 | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.75 mm (0.069 in) | TLP3320 | |||
Mfr: TLP3407S(TP,E TTI: TLP3407S(TPE Toshiba Availability: 2,500In Stock5,000 On Order Expected 15-Mar-27 Solid State Relays - PCB Mount PHOTORELAY | 2,500In Stock5,000 On Order Expected 15-Mar-27 | Reel | |||||||||||||||||
Mfr: TLP3417(TP,F) TTI: TLP3417(TPF) Toshiba Availability: 6,000In StockSolid State Relays - PCB Mount PHOTORELAY;ULTRA-LOW CR;VSON4 | 6,000In Stock | Reel | |||||||||||||||||
Mfr: TLP172AM(TPR,E TTI: TLP172AM(TPRE Toshiba Availability: 6,000In StockSolid State Relays - PCB Mount OPTO RELAY;RIGHT ORIENTATION | 6,000In Stock | Reel | TLP172AM | ||||||||||||||||
Mfr: TLP3420(TP,F TTI: TLP3420(TPF Toshiba Availability: 12,000In StockSolid State Relays - PCB Mount PHOTORELAY;ULTRA LOW CR;VSON4 | 12,000In Stock | Reel | |||||||||||||||||
Mfr: TLP3475S(TP,E TTI: TLP3475S(TPE Toshiba Availability: 2,500In Stock2,500 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY;HI OUTPUT;LOW RON | 2,500In Stock2,500 On Order Expected 23-Dec-26 | Reel | |||||||||||||||||
Mfr: TLP3412(TP,F TTI: TLP3412(TP,F Toshiba Availability: 0In Stock6,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm | 0In Stock6,000 On Order Expected 12-Apr-27 | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3412 | |||
Mfr: TLP3409S(TP,E TTI: TLP3409S(TP,E Toshiba Availability: 0In Stock2,500 On Order Expected 16-Apr-27 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .65A .6Ohm | 0In Stock2,500 On Order Expected 16-Apr-27 | Reel | SMD/SMT | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3409S | |||
Mfr: TLP3475R(TP,F TTI: TLP3475R(TP,F Toshiba Availability: 0In Stock9,000 On Order Expected 29-Dec-26 Solid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms | 0In Stock9,000 On Order Expected 29-Dec-26 | Reel | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 1.8 VDC | VSON-4 | Photo MOSFET | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3475R | ||||
Mfr: TLP3475(TP,F TTI: TLP3475(TP,F Toshiba Availability: 0In Stock3,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount Photorelay Voff=50V Ion=0.3A Ron=1.5Ohm | 0In Stock3,000 On Order Expected 12-Apr-27 | Reel | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3475 | |||
Mfr: TLP3350(TP15,F) TTI: TLP3350(TP15,F) Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=20V 0.2A 5Ohm | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | Photo MOSFET | TLP3350 | |||||||||||||||
Mfr: TLP3451(TP,F TTI: TLP3451(TP,F Toshiba Availability: 0In Stock6,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.12A Ron=15Ohm | 0In Stock6,000 On Order Expected 23-Dec-26 | Reel | PCB Mount | 120 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3451 | |||
Mfr: TLP3450(TP,F TTI: TLP3450(TP,F Toshiba Availability: 0In Stock6,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount Photorelay Voff=20V Ion=0.2A Ron=5Ohms | 0In Stock6,000 On Order Expected 23-Dec-26 | Reel | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3450 | |||
Mfr: TLP3475SRHA(TP,E TTI: TLP3475SRHA(TP,E Toshiba Availability: 0In Stock5,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY | 0In Stock5,000 On Order Expected 23-Dec-26 | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC | VSON-4 | Photo MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3475SRHA(TP,E(O | ||||
Mfr: TLP3320(TP15,F TTI: TLP3320(TP15,F Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .1A 14Ohm | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | PCB Mount | 100 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 3.25 mm (0.128 in) | 2.05 mm (0.081 in) | 1.65 mm (0.065 in) | TLP3320 | |||
Mfr: TLP3409S(TP,E TTI: TLP3409S(TPE Toshiba Availability: 0In Stock2,500 On Order Expected 16-Apr-27 Solid State Relays - PCB Mount PHOTORELAY;HI OUTPUT;S-VSON4 | 0In Stock2,500 On Order Expected 16-Apr-27 | Reel | |||||||||||||||||
Mfr: TLP3412(TP,F TTI: TLP3412(TPF Toshiba Availability: 0In Stock6,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount PHOTORELAY W/LOW CR/LOW RON | 0In Stock6,000 On Order Expected 12-Apr-27 | Reel | |||||||||||||||||
Mfr: TLP3475(TP,F TTI: TLP3475(TPF Toshiba Availability: 0In Stock3,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount PHOTORELAY; VSON4 PKG | 0In Stock3,000 On Order Expected 12-Apr-27 | Reel | |||||||||||||||||
Mfr: TLP3475R(TP,F TTI: TLP3475R(TPF Toshiba Availability: 0In Stock9,000 On Order Expected 29-Dec-26 Solid State Relays - PCB Mount PHOTORELAY;MOSFET OUTPUT;VSON4 | 0In Stock9,000 On Order Expected 29-Dec-26 | Reel | |||||||||||||||||
Mfr: TLP3350(TP15,F) TTI: TLP3350(TP15F) Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount OPTO RELAY | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | Photo MOSFET | TLP3350 | |||||||||||||||
Mfr: TLP3451(TP,F TTI: TLP3451(TPF Toshiba Availability: 0In Stock6,000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORELAY | 0In Stock6,000 On Order Expected 23-Dec-26 | Reel |