TDK - Power Inductors - Leaded
427 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82745S6123N002 TTI: B82745S6123N002 TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 3 x 350uH 12A | 0In Stock | Ring Core Choke | Radial | 43.8 mm x 23.5 mm x 43 mm | Unshielded | 350 uH | 30 % | 12 A | 3.7 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 43.8 mm | 23.5 mm | 43 mm | Ferrite | B82745S | Tray | B82745S6123N2 | |||||||
Mfr: PFC3819QM-151K11B-00 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded 150uH 11.1A 10% | 0In Stock | PFC Choke | Radial | PCB Mount | PFC3819 | Bulk | PFC3819QM-151K11B-00 - | ||||||||||||||||||||
Mfr: B82724J8432N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x6.8mH 4.3A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 6.8 mH | 30 % | 4.3 A | 40 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | Ferrite | B82724J | Tray | B82724J8432N40 | |||||||
Mfr: B82615B2202M001 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 5 MH 2.0A | 0In Stock | Ring Core Choke | Radial | 44 mm x 42.4 mm x 30 mm | Unshielded | 5 mH | 20 % | 2 A | 900 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 44 mm | 42.4 mm | 30 mm | Iron Powder | B82615B | Tray | B82615B2202M1 | |||||||
Mfr: B82615B2502M001 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 1.0MH 5.0A | 0In Stock | Ring Core Choke | Radial | 44 mm x 42.4 mm x 30 mm | Unshielded | 1 mH | 20 % | 5 A | 150 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 44 mm | 42.4 mm | 30 mm | Iron Powder | B82615B | Tray | B82615B2502M1 | |||||||
Mfr: B82615B2602M001 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 0.7MH 6.0A | 0In Stock | Ring Core Choke | Radial | 44 mm x 42.4 mm x 30 mm | Unshielded | 700 uH | 20 % | 6 A | 100 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 44 mm | 42.4 mm | 30 mm | Iron Powder | B82615B | Tray | B82615B2602M1 | |||||||
Mfr: B82615B2302M001 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2.5MH 3.0A | 0In Stock | Ring Core Choke | Radial | 44 mm x 42.4 mm x 30 mm | Unshielded | 2.5 mH | 20 % | 3 A | 400 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 44 mm | 42.4 mm | 30 mm | Iron Powder | B82615B | Tray | B82615B2302M1 | |||||||
Mfr: B82724J8612N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x1.5mH 6.1A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 1.5 mH | 30 % | 6.1 A | 14 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8612N40 | ||||||||
Mfr: B82724J8302N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x15mH 3A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 15 mH | 30 % | 3 A | 90 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8302N40 | ||||||||
Mfr: B82724J8482N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x4.7mH 4.8A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 4.7 mH | 30 % | 4.8 A | 32 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8482N40 | ||||||||
Mfr: B82724J8532N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x3.3mH 5.3A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 3.3 mH | 30 % | 5.3 A | 26 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | Ferrite | B82724J | Tray | B82724J8532N40 | |||||||
Mfr: B82615B2102M001 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 20 MH 1.0A | 0In Stock | Ring Core Choke | Radial | 44 mm x 42.4 mm x 30 mm | Unshielded | 20 mH | 20 % | 1 A | 3 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 44 mm | 42.4 mm | 30 mm | Iron Powder | B82615B | Tray | B82615B2102M1 | |||||||
Mfr: B82724J8162N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x47 mH 1.6A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 47 mH | 30 % | 1.6 A | 295 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8162N40 | ||||||||
Mfr: B82724J8322N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x10mH 3.2A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 10 mH | 30 % | 3.2 A | 80 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8322N40 | ||||||||
Mfr: B82724J8252N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x22mH 2.5A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 22 mH | 30 % | 2.5 A | 135 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8252N40 | ||||||||
Mfr: B82724J8742N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x1mH 7.4A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 1 mH | 30 % | 7.4 A | 12 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8742N40 | ||||||||
Mfr: B82724J8202N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x33mH 2A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 33 mH | 30 % | 2 A | 200 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8202N40 | ||||||||
Mfr: B82724J8103N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x0.5mH 10A +70degC | 0In Stock | Ring Core Choke | Radial | Unshielded | 500 uH | 30 % | 10 A | 9 mOhms | - 40 C | + 125 C | Standard | PCB Mount | B82724J | Tray | B82724J8103N40 | ||||||||||||
Mfr: B82615B2801M001 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 20MH 1A | 0In Stock | Ring Core Choke | Radial | 20 mH | 1.52 Ohms | Standard | PCB Mount | B82615B | Tray | B82615B2801M1 | |||||||||||||||||
Mfr: B82724J8672N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x2.2mH 6.7A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 2.2 mH | 30 % | 6.7 A | 17 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8672N40 | ||||||||
Mfr: B82747S4423N020 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded POWERLINE CHOKE 3X1.5mH 42A | 0In Stock | Ring Core Choke | Radial | 72 mm x 51 mm | Unshielded | 1.5 mH | 30 % | 42 A | 2.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 51 mm | 72 mm | Ferrite | B82747S | Tray | B82747S4423N20 | ||||||||
Mfr: PFC3514QM-351K04B-00 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded 350uH 3.7A 10% | 0In Stock | PFC Choke | Radial | PCB Mount | PFC3514 | Bulk | PFC3514QM-351K04B-00 - | ||||||||||||||||||||
Mfr: PFC4124QM-151K11D-00 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded 150uH 11.1A 10% | Not Available Online | PFC Choke | Radial | PCB Mount | PFC4124 | Bulk | PFC4124QM-151K11D-00 PFC4124QM-151K11D-00 | ||||||||||||||||||||
Mfr: PFC3525ER-181K09B-00 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded 250W 180uH 9.5A 10% Turn Ratio=10.5 | 0In Stock | PFC Choke | Radial | PCB Mount | PFC | Bulk | PFC3525ER-181K09B-00 - | ||||||||||||||||||||
Mfr: PFC4124QM-181K09D-00 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded 180uH 8.8A 10% | Not Available Online | PFC Choke | Radial | PCB Mount | PFC4124 | Bulk | PFC4124QM-181K09D-00 - |