TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57560G1104F000 TTI: B57560G1104F000 TDK Availability: 0In StockNTC Thermistors G1560/ 100K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1104F | |||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 220 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K221K | |||||
0In Stock | NTC Element, M891, leaded NTC | 4600 K | 100 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K104K | |||||
0In Stock | NTC Element, M891, leaded NTC | 220 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K224K | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 3760 K | 12 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S123J | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 22 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M223J | |||||
0In Stock | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S502F140 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S103F140 | ||||
Mfr: B57321V2102J060 TTI: B57321V2102J060 TDK Availability: 0In StockNTC Thermistors 0603 1.0K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 1 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2102J60 | ||||
0In Stock | Standard | 4000 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2473J60 | |||||
Mfr: B57374V2104J060 TTI: B57374V2104J060 TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104J60 | ||||
Mfr: B57371V2223J060 TTI: B57371V2223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4480 NTC | 0In Stock | Standard | 4386 K | 22 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2223J60 | ||||
Mfr: NTCDS3KG492HC3NB TTI: NTCDS3KG492HC3NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3480 K | 4.961 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG492HC3NB - | ||
Mfr: NTCDS3KG492HC4NB TTI: NTCDS3KG492HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3480 K | 4.961 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG492HC4NB - | ||
Mfr: NTCDS4AG502HC4NB TTI: NTCDS4AG502HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 5kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 5 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG502HC4NB - | ||
Mfr: NTCDS4AG503HC4NB TTI: NTCDS4AG503HC4NB TDK Availability: 0In StockNTC Thermistors AEC-Q200 50kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 50 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG503HC4NB - | ||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 1.5 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M152K | ||||||||
Mfr: B57504K0103A009 TTI: B57504K0103A009 TDK Availability: 0In StockNTC Thermistors K504/10k/A9 2% NTC Therm Databook | 0In Stock | NTC Probe, K500, Heating systems, Copper case | 3625 K | 10 kOhms | 2 % | PCB Mount | Wire Lead | - 20 C | + 150 C | 6.8 mm | 48 mm | 6.8 mm | 23 mm | Bulk | B57504K103A9 | |||||
Mfr: B57352V5223J060 TTI: B57352V5223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223J60 | |||
Mfr: NTCG164BH103HT1 TTI: NTCG164BH103HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103HT1 - | ||||
0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 200 mm | 8.5 mm | 17.5 mm | Bulk | B57703M103A18 | |||||
0In Stock | NTC Element, M891, leaded NTC | 3000 K | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K470K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K331J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 1.5 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K152J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4250 K | 15 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K153J |