TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57891M0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/J151 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M103J151 | |||||||
Mfr: B57891M0123J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/12 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 12 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M123J | |||||||
0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 5 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 25 C | + 125 C | 45 mm | 8.5 mm | Bulk | B57703M502A4 | |||||||
0In Stock | NTC, glass element | 20 kOhms | 3 % | AEC-Q200 | Bulk | B57540G1103F2 | ||||||||||||||
0In Stock | NTC, glass element | 30 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1103G5 | |||||||||||||
0In Stock | NTC, glass element | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57561G1103H5 | ||||||||||||||
0In Stock | 30 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303F5 | |||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | AEC-Q200 | Bulk | B57864S202J40 | |||||||||||||||
0In Stock | NTC, NTC element, S964 | 2.8 kOhms | 3 % | AEC-Q200 | Bulk | B57964S202H | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 30 kOhms | 1 % | AEC-Q200 | Bulk | B57971S202H | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 12 kOhms | 2 % | AEC-Q200 | Bulk | B57981S303F | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57550G1503H | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57561G1502G | |||||||||||||||||
Mfr: B58100A0506A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KB-D18-2.8x0.5-6.5 NTC THERM CLIP-ON | 0In Stock | NTC, Surface mount, NTC sensor | 3497 K | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A506A | ||||
Mfr: B57164K0470K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K164/47/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K470K52 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 680 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K681K52 | ||||||||
Mfr: B57895S0104J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 895/100 K/J52 5% NTC THERMISTOR | 0In Stock | NTC, Leaded NTC element, S891 | AEC-Q100 | Bulk | B57895S104J52 | |||||||||||||||
Not Available Online | B57164 | 20 kOhms | 1 % | Bulk | B57164S0203F000 | |||||||||||||||
0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 527A | ||||||
Not Available Online | B57560G1 | 50 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | B57560G0503F002 | |||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 30 kOhms | 10 % | Reel | B57891M333K52 | |||||||||||||||
0In Stock | NTC, NTC element, M895 | 2 kOhms | 1 % | AEC-Q200 | Bulk | B57964S103F | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 2.8 kOhms | 1 % | AEC-Q200 | Bulk | B57964S202F | ||||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104F | ||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1202G |