TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 33 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | Bulk | B57891M333K | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 220 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M224K | ||||||||
0In Stock | NTC, Leaded NTC element, S891 | 2.2 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222H8 | ||||||||
0In Stock | NTC element, Mini sensor | 30 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S303G140 | |||||||
0In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202H | ||||||
0In Stock | NTC element, Mini sensor | 3560 K | 2 kOhms | 60 mW | 5 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S202J40 | ||||
0In Stock | NTC element, Mini sensor | AEC-Q200 | Bulk | B57864S103F40 | ||||||||||||||||
Mfr: B57703M0472A007 TTI: B57703M0472A007 TDK Availability: 0In StockNTC Thermistors 4.7k 3988 1.5% 150mW | 0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 4.7 kOhms | 150 mW | 3 % | Ring Lug | Wire Lead | - 25 C | + 125 C | 4.4 mm | 330 mm | 8.5 mm | 17 mm | Bulk | B57703M472A7 | ||||
Mfr: B57430V2103J262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K J62 B-3455 NICA | 0In Stock | B57357 | 3455 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: B57432V5502F362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 5K F362 B-3455 NICA | 0In Stock | B57364 | 3455 K | 5 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: B57350K102J TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 70 Ohms 3950 5% | Not Available Online | B57350K | 3930 K | 70 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 3.5 mm | 1.3 mm | Bulk | B57350K0102J000 | ||||||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202F | |||||||
Mfr: B57560G1103H005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/10k/H 5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103H5 | ||||||
Mfr: B57621C0153J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K J62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
0In Stock | B57541G1 | 100 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57541G1104F000 | |||||||||||||
0In Stock | B57551G1 | 100 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57551G1104G000 | |||||||||||||
Not Available Online | B57540G | 20 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203G000 | ||||||||
Mfr: B57471V2682J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 6K8 J62 B-4480 NTC Thermistor | Not Available Online | Standard | 4386 K, 4455 K, 4480 K | 6.8 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2682J62 | ||||
Mfr: B57621C0472K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | Not Available Online | B57621C | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B57421V2103J072 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 10K J72 B-4000 NTC Thermistor | Not Available Online | B574V2 | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103J72 | |||||
0In Stock | NTC Element, M891, leaded NTC | 3.3 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K332J53 | ||||||||
Mfr: B57619C2103J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10K J60 B-3650 NTC Thermistor | Not Available Online | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | |||||||||||||||
0In Stock | B57550G | 20 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1203F000 | |||||||
Mfr: B58100A461A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor Surf 10K 2.8x0.5x6.5 | 0In Stock | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A 461A B58100A0461A000 | |||||
Mfr: B57560G1103G005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/10k/G 5 NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103G5 |